Parametric results for: P6SMB36CA under Transient Suppressors

Filter Your Search

51 - 60 of 727,611 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ESD5B5V0WT
Diotec Semiconductor AG
$0.0219 Buy Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED DIOTEC SEMICONDUCTOR AG compliant Diotec
ESD3302BA
Diotec Semiconductor AG
$0.0220 Buy Yes Active TRANS VOLTAGE SUPPRESSOR DIODE 3 DIOTEC SEMICONDUCTOR AG compliant Diotec EAR99 8541.10.00.50
PESD3V3V1BCSFYL
Nexperia
$0.0224 Buy Yes Active SILICON 4.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE ULTRA LOW CAPACITANCE 8 V R-PBCC-N2 IEC-60134; IEC-61000-4-2; IEC-61000-4-5 1 125 °C -40 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM NEXPERIA compliant Nexperia DSN0603-2, 2 PIN 2 SOD962-2
ESD8351HT1G
onsemi
$0.0224 Buy Yes Yes Obsolete 11.2 V 500 nA 7 V SILICON 5.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE ULTRA LOW CAPACITANCE 7.8 V 3.3 V R-PDSO-G2 e3 IEC-61000-4-2 1 125 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant onsemi EAR99 8541.10.00.50 2 477-02 SOD-323 2 LEAD
SMAJ10A-13-F
SPC Multicomp
$0.0224 Buy Active 17 V 5 µA 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 12.3 V 400 W 10 V R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO unknown Multicomp Pro EAR99 8541.10.00.50 SMA, 2 PIN
SMAJ160A-13-F
SPC Multicomp
$0.0224 Buy Active 259 V 5 µA 187.5 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 197 V 400 W 160 V R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO unknown Multicomp Pro EAR99 8541.10.00.50 SMA, 2 PIN
SMAJ6.5A-13-F
SPC Multicomp
$0.0224 Buy Active 12.3 V 500 µA 8.02 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 8.82 V 400 W 6.5 V R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO unknown Multicomp Pro EAR99 8541.10.00.50 SMA, 2 PIN
SMAJ6.5CA-13-F
SPC Multicomp
$0.0224 Buy Active 11.2 V 500 µA 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 7.98 V 400 W 6.5 V R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO unknown Multicomp Pro EAR99 8541.10.00.50 SMA, 2 PIN
SMAJ60A-13-F
SPC Multicomp
$0.0224 Buy Active 96.8 V 5 µA 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 73.7 V 400 W 60 V R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO unknown Multicomp Pro EAR99 8541.10.00.50 SMA, 2 PIN
ESDB5V0
Diotec Semiconductor AG
$0.0225 Buy Yes Active 3.5 pF 100 nA 7.5 V SILICON 5.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 9.5 V 5 V R-PDSO-F2 e3 IEC-61000-4-2 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec SOD-523, 2 PIN