Filter Your Search
31 - 40 of 727,429 results
![]() |
PESD3V3V1BLYL
Nexperia
|
$0.0187 Buy | Yes | Active | 10 V | 10 nA | SILICON | 4.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | 3.3 V | R-PBCC-N2 | IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | NEXPERIA | DFN | SOD-882, DFN1006-2, 2 PIN | 2 | SOD882 | compliant | Nexperia | |||||||||||||||||
|
SMAJ90A/TR13
YAGEO Corporation
|
$0.0192 Buy | Yes | Active | 146 V | 1 µA | 3.3 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 111 V | 400 W | 90 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | SMA, 2 PIN | unknown | YAGEO | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||
|
P6KE33A+
SPC Multicomp
|
$0.0192 Buy | Active | 5 W | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 34.7 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
![]() |
MMBZ5V6ALT3G
onsemi
|
$0.0202 Buy | Yes | Yes | Active | 8 V | 5 µA | 225 mW | 5.6 V | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 3 V | 2 | ZENER | 5.88 V | 24 W | 3 V | Not Qualified | R-PDSO-G3 | e3 | IEC-61000-4-2 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318 | compliant | onsemi | EAR99 | 8541.10.00.50 | |||||||
|
SZESD5Z12T1G
onsemi
|
$0.0202 Buy | Yes | Yes | Active | 500 mW | SILICON | 14.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 240 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-523 2 LEAD | 2 | 502 | compliant | onsemi | EAR99 | 8541.10.00.50 | |||||||||||||
|
P6KE43CA
SPC Multicomp
|
$0.0202 Buy | Active | 3.5 V | 59.3 V | 5 µA | 5 W | 43.05 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 45.2 V | 600 W | 36.8 V | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
P6KE18CA+
SPC Multicomp
|
$0.0202 Buy | Active | 5 W | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 15.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 18.9 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
P6KE15A
SPC Multicomp
|
$0.0202 Buy | Active | 3.5 V | 21.2 V | 5 µA | 5 W | 15.05 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15.8 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
P6KE6.8A
SPC Multicomp
|
$0.0202 Buy | Active | 3.5 V | 10.5 V | 1 mA | 5 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 7.14 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
P6KE200CA+
SPC Multicomp
|
$0.0202 Buy | Active | 5 W | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 171 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 210 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8541.10.00.50 |