Parametric results for: DSEP29-06B under Rectifier Diodes

Filter Your Search

61 - 70 of 549,879 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1N4148W
Yangzhou Yangjie Electronics Co Ltd
$0.0136 Buy Yes Active 150 mA 4 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 1 R-PDSO-G2 e3 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.70
M4
Diotec Semiconductor AG
$0.0136 Buy Yes Active 1 A 1.1 V 1.5 µs SILICON RECTIFIER DIODE SINGLE YES 400 V 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.80 Diotec
1N4531,113
Nexperia
$0.0137 Buy Yes Active 200 mA 1 V 4 ns 25 nA 500 mW SILICON RECTIFIER DIODE SINGLE NO 75 V 1 GENERAL PURPOSE 4 A 1 Not Qualified O-LALF-W2 e3 IEC-134 DO-34 1 200 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA compliant EAR99 8541.10.00.70 Nexperia DO-34 HERMETIC SEALED, GLASS PACKAGE-2 2 SOD68 1991-04-01
S1K-13-F
SPC Multicomp
$0.0137 Buy Active 1 A 1.1 V 1.05 µA SILICON RECTIFIER DIODE SINGLE YES 800 V 1 FAST RECOVERY 30 A 1 800 V R-PDSO-C2 DO-214AC 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO unknown EAR99 8541.10.00.80 Multicomp Pro SMA, 2 PIN
1PS70SB14,115
Nexperia
$0.0137 Buy Yes Active 200 mA 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 2 SCHOTTKY HIGH SPEED SWITCH GENERAL PURPOSE Not Qualified R-PDSO-G3 e3 IEC-60134 1 125 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.70 Nexperia SC-70 3 SOT323 1999-04-26
BAW56S,115
Nexperia
$0.0138 Buy Yes Active 250 mA 4 ns 350 mW SILICON RECTIFIER DIODE 2 BANKS, COMMON ANODE, 2 ELEMENTS YES 90 V 4 GENERAL PURPOSE R-PDSO-G6 e3 IEC-60134 1 150 °C -65 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.70 Nexperia TSSOP SC-88, 6 PIN 6 SOT363 1997-08-27
BAS16
Diotec Semiconductor AG
$0.0140 Buy Yes Yes Active 200 mA 1.25 V 6 ns 1 µA 310 mW SILICON RECTIFIER DIODE SINGLE YES 85 V 1 GENERAL PURPOSE 500 mA 1 75 V Not Qualified R-PDSO-G3 e3 TO-236 1 150 °C -55 °C 260 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.70 Diotec SOT-23 ROHS COMPLIANT, PLASTIC PACKAGE-3 3
BYW27-50
Diotec Semiconductor AG
$0.0140 Buy Yes Active 1 A 1 V SILICON RECTIFIER DIODE SINGLE NO 50 V 1 GENERAL PURPOSE 50 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.80 DO-41 DO-41, 2 PIN 2
M6
Diotec Semiconductor AG
$0.0141 Buy Yes Active 1 A 1.1 V 1.5 µs SILICON RECTIFIER DIODE SINGLE YES 800 V 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.80 Diotec
BAV70WT1G
onsemi
$0.0143 Buy Yes Yes Active 100 mA 1.25 V 6 ns 1 µA 200 mW SILICON 100 V RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 100 V 2 GENERAL PURPOSE 2 A 1 100 V Not Qualified R-PDSO-G3 e3 1 150 °C -55 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 8541.10.00.70 onsemi SC-70 (SOT-323) 3 LEAD CASE 419-04, SC-70, 3 PIN 3 419-04