Parametric results for: kbpc5006 under Rectifier Diodes

Filter Your Search

11 - 20 of 549,879 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BAV70TT1G
onsemi
$0.0074 Buy Yes Yes Active 100 mA 715 mV 6 ns 225 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 70 V 2 GENERAL PURPOSE 500 mA 1 Not Qualified R-PDSO-G3 e3 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-75 (SOT-416) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 463-01, SC-75, 3 PIN 3 463-01 compliant EAR99 8541.10.00.70 onsemi
BAV102-GS08
Vishay Intertechnologies
$0.0082 Buy Yes Active 250 mA 1 V 50 ns 15 µA 500 mW SILICON 200 V RECTIFIER DIODE SINGLE YES 200 V 1 HIGH VOLTAGE 1 A 1 150 V Not Qualified O-LELF-R2 e3 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin (Sn) WRAP AROUND END VISHAY INTERTECHNOLOGY INC SOD-80, MELF-2 compliant Vishay
BAS70
Diodes Incorporated
$0.0082 Buy No Obsolete 70 mA 410 mV 5 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 70 V 1 SCHOTTKY HIGH RELIABILITY 100 mA 1 R-PDSO-G3 e0 AEC-Q101 -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL DIODES INC GREEN, PLASTIC PACKAGE-3 3 not_compliant EAR99 8541.10.00.70 Diodes Incorporated
BAV70W,115
Nexperia
$0.0084 Buy Yes Active 175 mA 4 ns 200 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 100 V 2 GENERAL PURPOSE R-PDSO-G3 e3 IEC-60134 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70 SC-70, 3 PIN 3 SOT323 compliant EAR99 8541.10.00.70 Nexperia 1996-09-17
1N4448WS-7-F
SPC Multicomp
$0.0093 Buy Active 250 mA 1.25 V 4 ns 200 mW SILICON 75 V RECTIFIER DIODE SINGLE YES 75 V 1 1 75 V R-PDSO-G2 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO unknown EAR99 8541.10.00.70 Multicomp Pro
SS12+
SPC Multicomp
$0.0093 Buy Active 1 A 500 mV SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 1 20 V R-PDSO-C2 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO SMA,2 PIN unknown EAR99 8541.10.00.80 Multicomp Pro
BAV202-GS08
Vishay Intertechnologies
$0.0094 Buy Yes Active 250 mA 1 V 50 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 200 V 1 GENERAL PURPOSE 1 A 1 Not Qualified O-LELF-R2 e3 DO-213AA 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin (Sn) WRAP AROUND END VISHAY INTERTECHNOLOGY INC QUADROMELF-2 compliant Vishay
MCL4151-TR
Vishay Intertechnologies
$0.0097 Buy Yes Active 150 mA 1 V 4 ns 50 nA 500 mW SILICON 75 V RECTIFIER DIODE SINGLE YES 75 V 1 FAST RECOVERY 2 A 1 50 V Not Qualified O-LELF-R2 e2 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC MELF-2 compliant Vishay
ES1A
SPC Multicomp
$0.0102 Buy Yes Active 1 A 35 ns SILICON RECTIFIER DIODE SINGLE YES 50 V 1 1 R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL MULTICOMP PRO ROHS COMPLIANT, PLASTIC, SMA, 2 PIN unknown EAR99 8541.10.00.80 Multicomp Pro
ES1G
SPC Multicomp
$0.0103 Buy Yes Active 1 A 35 ns SILICON RECTIFIER DIODE SINGLE YES 400 V 1 1 R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL MULTICOMP PRO ROHS COMPLIANT, PLASTIC, SMA, 2 PIN unknown EAR99 8541.10.00.80 Multicomp Pro