Filter Your Search
51 - 60 of 20,732,898 results
![]() |
ABLS-4.000MHZ-D4Y-T
Abracon Corporation
|
$0.0750 | Active | unknown | ABRACON | ||||||||||||||||||||||||
|
9B-3.6864MAAJ-B
TXC Corporation
|
$0.0780 | Yes | Obsolete | 3.6864 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 18 pF | L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) | compliant | TXC CORPORATION | TXC CORP | HC-49S, 2 PIN | 8541.60.00.30 | ||||
|
LFXTAL003169
IQD Frequency Products
|
$0.0785 | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 30 pF | 11.05mm x 4.7mm x 4.1mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.05mm x 4.7mm x 4.1mm | unknown | IQD | IQD FREQUENCY PRODUCTS LTD | HC49/4H, 2 PIN | |||||||
![]() |
ABLS-7.3728MHZ-20-B-4-Y-T
Abracon Corporation
|
$0.0790 | Yes | Active | 7.3728 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | compliant | ABRACON | ABRACON LLC | HC/49US, SMD, 2 PIN | 8541.60.00.50 | ||
|
MCSJK-7I-11.0592-18-30-60-B-30
SPC Multicomp
|
$0.0841 | Yes | Active | 11.0592 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 18 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | unknown | Multicomp Pro | MULTICOMP PRO | SMD, 4 PIN | 8541.60.00.50 | |||||
|
LFXTAL003156
IQD Frequency Products
|
$0.0867 | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 30 pF | 11.35mm x 4.85mm x 4.0mm | 70 °C | PARALLEL - FUNDAMENTAL | MIL-STD-202 | 500 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.35mm x 4.85mm x 4.0mm | compliant | IQD | IQD FREQUENCY PRODUCTS LTD | ||||||
![]() |
ABLS-11.0592MHZ-20-L-4-Q-T
Abracon Corporation
|
$0.0873 | Yes | Active | 11.0592 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -55 °C | 125 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | compliant | ABRACON | ABRACON LLC | HC/49US, SMD, 2 PIN | 8541.60.00.50 | ||
![]() |
ABLS-4.000MHZ-20-B-3-H-T
Abracon Corporation
|
$0.0879 | Yes | Active | 4 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 180 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | compliant | ABRACON | ABRACON LLC | HC/49US, SMD, 2 PIN | 8541.60.00.30 | ||
![]() |
ABLS-28.63636MHZ-D-4-H-F-T
Abracon Corporation
|
$0.0902 | Yes | Active | 28.6364 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | compliant | ABRACON | ABRACON LLC | HC/49US, SMD, 2 PIN | 8541.60.00.60 | ||
![]() |
ABLS-12.288MHZ-D-4-Y-T
Abracon Corporation
|
$0.0902 | Yes | Active | 12.288 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | compliant | ABRACON | ABRACON LLC | HC/49US, SMD, 2 PIN | 8541.60.00.50 |