Filter Your Search
41 - 50 of 20,732,898 results
![]() |
ABLS-24.576MHZ-20-B-4-Y-F-T
Abracon Corporation
|
$0.0648 | Yes | Active | 24.576 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.60 | ABRACON | |||
![]() |
ABLS-3.579545MHZ-17-B-4-Y-T
Abracon Corporation
|
$0.0650 | Yes | Active | 3.5795 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 180 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.30 | ABRACON | |||
|
HC49U-4.9152-30-50-70-30-ATF
SPC Multicomp
|
$0.0655 | Yes | Active | 4.9152 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 30 pF | L10.9XB4.65XH13.0 (mm)/L0.429XB0.183XH0.512 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE | 200 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L10.9XB4.65XH13.0 (mm)/L0.429XB0.183XH0.512 (inch) | MULTICOMP PRO | HC-49/U, 2 PIN | unknown | 8541.60.00.30 | Multicomp Pro | |||||
![]() |
ABLS-12.000MHZ-B-4-Y-T
Abracon Corporation
|
$0.0671 | Yes | Active | 12 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.50 | ABRACON | |||
![]() |
9C-19.200MBBK-T
TXC Corporation
|
$0.0672 | Yes | Yes | Obsolete | 19.2 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 30 Ω | 20 pF | 11.4mm x 4.8mm x 3.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.8mm x 3.8mm | TXC CORP | HC-49S, SMD, 2 PIN | unknown | TXC CORPORATION | ||||||
![]() |
ABLS-4.096MHZ-20-B-4-Y-T
Abracon Corporation
|
$0.0690 | Yes | Active | 4.096 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 180 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.30 | ABRACON | |||
|
AS-12.000-18-SMD-TR
Raltron Electronics Corporation
|
$0.0698 | Yes | Active | 12 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 18 pF | 12.0mm x 4.8mm x 4.6mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN | 12.0mm x 4.8mm x 4.6mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.50 | RALTRON | ||||
![]() |
ABLS-24.000MHZ-20-B-4-Y-T
Abracon Corporation
|
$0.0708 | Yes | Active | 24 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.60 | ABRACON | |||
![]() |
ABLS-24.000MHZ-16-B-4-Y-T
Abracon Corporation
|
$0.0710 | Yes | Active | 24 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 16 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.60 | ABRACON | |||
|
9B-25.000MBBI-B
TXC Corporation
|
$0.0720 | Yes | Obsolete | 25 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 16 pF | L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) | TXC CORP | HC-49S, 2 PIN | compliant | 8541.60.00.60 | TXC CORPORATION |