Filter Your Search
51 - 60 of 20,732,923 results
|
LFXTAL003169
IQD Frequency Products
|
$0.0785 Buy | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 30 pF | 11.05mm x 4.7mm x 4.1mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.05mm x 4.7mm x 4.1mm | IQD FREQUENCY PRODUCTS LTD | HC49/4H, 2 PIN | unknown | IQD | |||||||
![]() |
ABLS-7.3728MHZ-20-B-4-Y-T
Abracon Corporation
|
$0.0790 Buy | Yes | Active | 7.3728 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | ABRACON | 8541.60.00.50 | ||
|
AS-12.000-20
Raltron Electronics Corporation
|
$0.0824 Buy | Yes | Active | 20 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 20 pF | L11.35XB5.0XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.35XB5.0XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) | RALTRON ELECTRONICS CORP | compliant | RALTRON | 8541.60.00.50 | ||||||
|
MCSJK-7I-11.0592-18-30-60-B-30
SPC Multicomp
|
$0.0847 Buy | Yes | Active | 11.0592 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 18 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | MULTICOMP PRO | SMD, 4 PIN | unknown | Multicomp Pro | 8541.60.00.50 | |||||
![]() |
ABLS-12.000MHZ-B-4-Y-T
Abracon Corporation
|
$0.0853 Buy | Yes | Active | 12 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | ABRACON | 8541.60.00.50 | ||
![]() |
ABLS-11.0592MHZ-20-L-4-Q-T
Abracon Corporation
|
$0.0873 Buy | Yes | Active | 11.0592 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -55 °C | 125 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | ABRACON | 8541.60.00.50 | ||
![]() |
ABLS-28.63636MHZ-D-4-H-F-T
Abracon Corporation
|
$0.0902 Buy | Yes | Active | 28.6364 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | ABRACON | 8541.60.00.60 | ||
![]() |
ABLS-12.288MHZ-D-4-Y-T
Abracon Corporation
|
$0.0902 Buy | Yes | Active | 12.288 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | ABRACON | 8541.60.00.50 | ||
![]() |
ABLS-4.9152MHZ-D4H-T
Abracon Corporation
|
$0.0941 Buy | Active | unknown | ABRACON | ||||||||||||||||||||||||
![]() |
ABLS-24.576MHZ-D-4-H-F-T
Abracon Corporation
|
$0.0942 Buy | Yes | Active | 24.576 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | ABRACON | 8541.60.00.60 |