Filter Your Search
61 - 70 of 18,284 results
![]() |
MCP40D19T-104E/LT
Microchip Technology Inc
|
$0.6503 | Yes | Yes | Active | 2.7 V | 128 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 100 Hz | 1 | 20 % | 5.5 V | 80 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | MICROCHIP TECHNOLOGY INC | SOIC | PLASTIC, SC-70, 5 PIN | 5 | compliant | 8542.39.00.01 | Microchip | |||||
![]() |
MCP4013T-502E/CH
Microchip Technology Inc
|
$0.6525 | Yes | Yes | Active | 5 V | 64 | YES | 5 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 2 kHz | 1 | 20 % | 5 V | 450 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 1.45 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | 6 | compliant | 8542.39.00.01 | Microchip | ||||||
![]() |
MCP4262-502E/UN
Microchip Technology Inc
|
$0.6543 | Yes | Yes | Active | 5 V | 257 | YES | 5 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 2 kHz | 1 | 20 % | 5 V | 1 mA | CMOS | 150 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | PLASTIC, MSOP-10 | 10 | compliant | 8542.39.00.01 | Microchip | EAR99 | ||||||
![]() |
MCP40D18T-103E/LT
Microchip Technology Inc
|
$0.6645 | Yes | Yes | End Of Life | 2.7 V | 128 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5.5 V | 80 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | MICROCHIP TECHNOLOGY INC | SOIC | PLASTIC, SC-70, 6 PIN | 6 | compliant | 8542.39.00.01 | Microchip | EAR99 | |||||||
![]() |
MCP40D18T-503E/LT
Microchip Technology Inc
|
$0.6645 | Yes | Yes | End Of Life | 2.7 V | 128 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 260 Hz | 1 | 20 % | 5.5 V | 80 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | MICROCHIP TECHNOLOGY INC | SOIC | PLASTIC, SC-70, 6 PIN | 6 | compliant | 8542.39.00.01 | Microchip | EAR99 | |||||||
![]() |
MAX5417META+T
Maxim Integrated Products
|
$0.6662 | Yes | Yes | Transferred | 3 V | 256 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 100 Hz | 1 | 3 V | BICMOS | 35 ppm/°C | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | DFN | 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, TDFN-8 | 8 | compliant | 8542.39.00.01 | EAR99 | ||||||||
![]() |
MCP4152-503E/P
Microchip Technology Inc
|
$0.6723 | Yes | Yes | Active | 5 V | 129 | NO | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 200 Hz | 1 | 20 % | 5 V | 1 mA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 9.271 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | 8542.39.00.01 | Microchip | |||||||||
![]() |
AD5228BUJZ50-RL7
Analog Devices Inc
|
$0.6748 | No | Yes | Active | 3 V | 32 | YES | 50 kΩ | PUSH-BUTTON | LINEAR | DIGITAL POTENTIOMETER | 100 Hz | 1 | 20 % | 5.5 V | 35 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.6 mm | 1 mm | 2.9 mm | ANALOG DEVICES INC | TSSOP | 2.90 X 3 MM, ROHS COMPLIANT, MO-193BA,TSOT-23, 8 PIN | 8 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | UJ-8 | |||||||
![]() |
MCP4531-104E/MS
Microchip Technology Inc
|
$0.6765 | Yes | Active | 3 V | 257 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | 2 kHz | 1 | 20 % | 5.5 V | 600 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | PLASTIC, MSOP-8 | 8 | compliant | 8542.39.00.01 | Microchip | |||||
![]() |
MCP4141-103E/SN
Microchip Technology Inc
|
$0.6801 | Yes | Yes | Active | 5 V | 129 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5 V | 1 mA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, PLASTIC, SOIC-8 | 8 | compliant | 8542.39.00.01 | Microchip | EAR99 |