Parametric results for: LTC2220CUP under Analog to Digital Converters

Filter Your Search

51 - 60 of 53,390 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADC121C021CIMKX/NOPB
Texas Instruments
$0.9777 Buy Yes Yes Active 3 V 5.5 V 1 0.0244 % 12 189 kHz 179.856 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 1.2 mA 2.7 V INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e3 1 105 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 1.1 mm 2.9 mm TEXAS INSTRUMENTS INC SOT SOT-6 6 compliant 8542.39.00.01 Texas Instruments
ADC121C027CIMKX/NOPB
Texas Instruments
$0.9777 Buy Yes Yes Active 3 V 5.5 V 1 0.0244 % 12 189 kHz 179.856 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 1.2 mA 2.7 V INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e3 1 105 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 1.1 mm 2.9 mm TEXAS INSTRUMENTS INC SOT SOT-6 6 compliant 8542.39.00.01 Texas Instruments
ADC121C027CIMK/NOPB
Texas Instruments
$0.9777 Buy Yes Yes Active 3 V 5.5 V 1 0.0244 % 12 189 kHz 179.856 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 1.2 mA 2.7 V INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e3 1 105 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 1.1 mm 2.9 mm TEXAS INSTRUMENTS INC SOT SOT-6 6 compliant 8542.39.00.01 Texas Instruments
ADC121C021CIMM/NOPB
Texas Instruments
$0.9777 Buy Yes Yes Active 3 V 5.5 V 1 0.0244 % 12 189 kHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 1.2 mA 2.7 V INDUSTRIAL SERIAL S-PDSO-G8 Not Qualified e3 1 105 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.09 mm 3 mm TEXAS INSTRUMENTS INC MSOP MSOP-8 8 compliant 8542.39.00.01 Texas Instruments
ADC081C021CIMM/NOPB
Texas Instruments
$0.9778 Buy Yes Yes Active 3 V 5.5 V 1 0.0781 % 8 189 kHz 179 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 1.2 mA 2.7 V INDUSTRIAL SERIAL S-PDSO-G8 Not Qualified e3 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC SSOP VSSOP-8 8 compliant 8542.39.00.01 Texas Instruments
TC7109ACLW713
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 5 V 3.5 V 1 0.024 % 12 YES ADC, DUAL-SLOPE -3.5 V -5 V 1 BINARY CMOS COMMERCIAL PARALLEL, WORD S-PQCC-J44 Not Qualified e3 1 70 °C 245 TS 16949 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 16.5862 mm 4.57 mm 16.5862 mm MICROCHIP TECHNOLOGY INC LCC PLASTIC, LCC-44 44 compliant 8542.39.00.01 Microchip EAR99
MCP3301T-CI/SN
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 5 V 5 V 2 0.02441 % 13 100 kHz YES ADC, SUCCESSIVE APPROXIMATION -5 V 1 2'S COMPLEMENT BINARY SAMPLE 450 µA INDUSTRIAL SERIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-8 8 compliant 8542.39.00.01 Microchip EAR99
MCP3553T-E/SN
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 5 V 2.5 V 1 0.0006 % 22 30.72 kHz 16.8367 ms YES ADC, DELTA-SIGMA -2.5 V 1 2'S COMPLEMENT BINARY 185 µA AUTOMOTIVE SERIAL R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, PLASTIC, SOIC-8 8 compliant 8542.39.00.01 Microchip
MCP3302T-BI/SL
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 5 V 5 V 4 0.0122 % 13 100 kHz 6.1904 µs YES ADC, SUCCESSIVE APPROXIMATION -5 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE INDUSTRIAL SERIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01 Microchip EAR99
TC7107CKW713
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 5 V 3.35 V 1 YES ADC, DUAL-SLOPE 2.7 V 1 BINARY 1.8 mA CMOS COMMERCIAL PARALLEL, WORD S-PQFP-G44 Not Qualified e3 1 70 °C 260 TS 16949 44 PLASTIC/EPOXY QFP QFP44,.52SQ,32 SQUARE FLATPACK Matte Tin (Sn) GULL WING 800 µm QUAD 10 mm 2.45 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 44 compliant 8542.39.00.01 Microchip EAR99