Filter Your Search
61 - 70 of 53,391 results
![]() |
TC850CLW713
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 5 V | 3.5 V | 1 | 0.0061 % | 15 | YES | ADC, MULTI-SLOPE | 3.2 V | -5 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J44 | Not Qualified | e3 | 1 | 70 °C | 245 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, LCC-44 | 44 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
![]() |
MCP3553T-E/MS
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 5 V | 2.5 V | 1 | 0.0006 % | 22 | 30.72 kHz | 16.8367 ms | YES | ADC, DELTA-SIGMA | -2.5 V | 1 | 2'S COMPLEMENT BINARY | 185 µA | AUTOMOTIVE | SERIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
![]() |
MCP3302T-CI/SL
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 5 V | 5 V | 4 | 0.0244 % | 13 | 100 kHz | 6.1904 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
![]() |
MCP3550T-60E/MS
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 5 V | 2.5 V | 1 | 0.0006 % | 22 | 30.72 kHz | 67.3367 ms | YES | ADC, DELTA-SIGMA | -2.5 V | 1 | 2'S COMPLEMENT BINARY | 2.7/5 V | AUTOMOTIVE | SERIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP | PLASTIC, MSOP-8 | 8 | compliant | Microchip | |||||||||
![]() |
TC7106CKW713
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 5 V | 3.35 V | 1 | YES | ADC, DUAL-SLOPE | 2.7 V | 1 | BINARY | 1.8 mA | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 44 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||
![]() |
MCP3001T-I/ST
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 5 V | 5 V | 1 | 0.0977 % | 10 | 200 kHz | 3.5714 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 500 µA | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.2 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | SOIC | 4.40 MM, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
![]() |
MCP3302T-CI/ST
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 5 V | 5 V | 4 | 0.0244 % | 13 | 100 kHz | 6.1904 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 4.40 MM, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
![]() |
MCP3302T-BI/ST
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 5 V | 5 V | 4 | 0.0122 % | 13 | 100 kHz | 6.1904 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 4.40 MM, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
![]() |
MCP3301T-BI/SN
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 5 V | 5 V | 2 | 0.012207 % | 13 | 100 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 450 µA | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
![]() |
TC7106ACKW713
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 5 V | 3.35 V | 1 | YES | ADC, DUAL-SLOPE | 2.7 V | 1 | BINARY | 1.8 mA | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 44 | compliant | EAR99 | 8542.39.00.01 | Microchip |