Parametric results for: LM2907N-8/NOPB under Analog Special Function Converters

Filter Your Search

81 - 90 of 1,274 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AD650JNZ
Analog Devices Inc
$23.5120 No Yes Not Recommended 15 V 0.005 % NO VOLTAGE TO FREQUENCY CONVERTER -10 V -18 V -9 V -15 V 1 1 MHz 8 mA 18 V 9 V BIPOLAR COMMERCIAL R-PDIP-T14 Not Qualified e3 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 19.05 mm ANALOG DEVICES INC DIP DIP-14 14 N-14 compliant EAR99 8542.39.00.01 Analog Devices
AD652JPZ-REEL7
Analog Devices Inc
$24.4143 No Yes Not Recommended 15 V 0.05 % 0.5 % YES VOLTAGE TO FREQUENCY CONVERTER -5 V -18 V -6 V -15 V 1 4 MHz 5 V 15 mA 18 V 6 V COMMERCIAL S-PQCC-J20 Not Qualified e3 1 70 °C 260 40 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 8.9662 mm 4.57 mm 8.9662 mm ANALOG DEVICES INC QLCC PLASTIC, LCC-20 20 P-20 compliant EAR99 8542.39.00.01 Analog Devices
AD536AJHZ
Analog Devices Inc
$24.5245 No Yes Active 15 V 0.5 % NO RMS TO DC CONVERTER -18 V -3 V -15 V 1 90 kHz 7 V 2 mA 18 V 3 V BIPOLAR COMMERCIAL O-MBCY-W10 Not Qualified e4 70 °C 10 METAL TO-100 CAN10,.23 ROUND CYLINDRICAL Gold (Au) WIRE BOTTOM ANALOG DEVICES INC SMT TO-100, 10 PIN 10 H-10-1 compliant EAR99 8542.39.00.01 Analog Devices
AD537JH
Analog Devices Inc
$26.4936 No No Not Recommended 5 V 0.25 % NO VOLTAGE TO FREQUENCY CONVERTER IT CAN ALSO OPERATE FROM A +/-5V TO +/-18V SUPPLY -18 V 1 150 kHz 32 V 2.5 mA 36 V 4.5 V COMMERCIAL O-MBCY-W10 Not Qualified e0 70 °C 10 METAL TO-100 CAN10,.23 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM ANALOG DEVICES INC SMT HERMETIC SEALED, METAL CAN, TO-100, 10 PIN 10 H-10-1 not_compliant EAR99 8542.39.00.01
ADVFC32SH
Analog Devices Inc
$29.1533 No No Not Recommended 15 V 0.2 % NO VOLTAGE TO FREQUENCY CONVERTER -10 V -18 V -9 V -15 V 1 500 kHz 8 mA 18 V 9 V BIPOLAR MILITARY O-MBCY-W10 Not Qualified e0 125 °C -55 °C 10 METAL TO-100 CAN10,.23 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM ANALOG DEVICES INC SMT TO-100, 10 PIN 10 H-10-1 not_compliant EAR99 8542.39.00.01 Analog Devices
AD652AQ
Analog Devices Inc
$29.8973 No No Not Recommended 15 V 0.05 % 0.5 % NO VOLTAGE TO FREQUENCY CONVERTER -5 V -18 V -6 V -15 V 1 4 MHz 5 V 15 mA 18 V 6 V INDUSTRIAL R-GDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.05 mm ANALOG DEVICES INC DIP DIP-16 16 Q-16 not_compliant EAR99 8542.39.00.01 Analog Devices
AD650JPZ
Analog Devices Inc
$30.1750 No Yes Not Recommended 15 V 0.005 % YES VOLTAGE TO FREQUENCY CONVERTER -10 V -18 V -9 V -15 V 1 1 MHz 8 mA 18 V 9 V BIPOLAR COMMERCIAL S-PQCC-J20 Not Qualified e3 1 70 °C 260 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 8.965 mm 4.57 mm 8.965 mm ANALOG DEVICES INC QLCC LCC-20 20 P-20 compliant EAR99 8542.39.00.01 Analog Devices
ADVFC32BH
Analog Devices Inc
$30.9406 No No Not Recommended 15 V 0.2 % NO VOLTAGE TO FREQUENCY CONVERTER -10 V -18 V -9 V -15 V 1 500 kHz 8 mA 18 V 9 V BIPOLAR MILITARY O-MBCY-W10 Not Qualified e0 125 °C -55 °C 10 METAL TO-100 CAN10,.23 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM ANALOG DEVICES INC SMT TO-100, 10 PIN 10 H-10-1 not_compliant EAR99 8542.39.00.01 Analog Devices
AD650KNZ
Analog Devices Inc
$31.5171 No Yes Not Recommended 15 V 0.005 % NO VOLTAGE TO FREQUENCY CONVERTER -10 V -18 V -9 V -15 V 1 1 MHz 8 mA 18 V 9 V BIPOLAR COMMERCIAL R-PDIP-T14 Not Qualified e3 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 19.05 mm ANALOG DEVICES INC DIP DIP-14 14 N-14 compliant EAR99 8542.39.00.01 Analog Devices
AD637KRZ
Analog Devices Inc
$32.2028 No Yes Active 15 V 0.05 % 0.3 % YES RMS TO DC CONVERTER -18 V -3 V -15 V 1 150 kHz 7 V 3 mA 18 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 10.3 mm ANALOG DEVICES INC SOIC SOIC-16 16 RW-16 compliant EAR99 8542.39.00.01 Analog Devices