Parametric results for: LM2907N-8/NOPB under Analog Special Function Converters

Filter Your Search

51 - 60 of 1,274 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTC1966IMS8#TRPBF
Analog Devices Inc
$9.4107 No Yes Active 5 V 0.15 % YES RMS TO DC CONVERTER -5.5 V -5.5 V -5 V 1 800 kHz 5.5 V 5.5 V 2.7 V CMOS INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
AD8436ACPZ-R7
Analog Devices Inc
$9.4318 No Yes Active 5 V 0.006 % YES RMS TO DC CONVERTER ALSO OPERATES IN SINGLE SUPPLY VOLTAGE RANGE FROM 4.8 TO 36 VOLT -18 V -18 V -2.4 V -5 V 1 1 kHz 36 V 400 µA 18 V 2.4 V BIPOLAR AUTOMOTIVE S-XQCC-N20 Not Qualified e3 3 125 °C -40 °C 260 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm ANALOG DEVICES INC LFCSPWQ-20 20 CP-20-8 compliant Analog Devices QFN EAR99 8542.39.00.01
AD736JRZ-R7
Analog Devices Inc
$9.5287 No Yes Active 5 V 0.35 % 2 % YES RMS TO DC CONVERTER -16.5 V -3.2 V -5 V 1 5 kHz 1 V 270 µA 16.5 V 2.8 V BIPOLAR COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm ANALOG DEVICES INC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 compliant Analog Devices SOIC EAR99 8542.39.00.01
LTC1968IMS8#PBF
Analog Devices Inc
$9.5610 No Yes Active 5 V 0.15 % YES RMS TO DC CONVERTER -5 V 1 15 MHz 5.5 V 5.5 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
VFC32KP
Texas Instruments
$9.8812 Yes Yes Active 15 V 0.05 % NO VOLTAGE TO FREQUENCY CONVERTER -10 V -20 V -11 V -15 V 1 500 kHz 15 V 12 mA 20 V 11 V BIPOLAR COMMERCIAL R-PDIP-T14 Not Qualified e4 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.305 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, DIP-14 14 compliant Texas Instruments DIP EAR99 8542.39.00.01 1985-06-01
AD736ARZ-R7
Analog Devices Inc
$10.3366 No Yes Active 5 V 0.35 % 2 % YES RMS TO DC CONVERTER -16.5 V -3.2 V -5 V 1 5 kHz 1 V 270 µA 16.5 V 2.8 V BIPOLAR INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm ANALOG DEVICES INC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 compliant Analog Devices SOIC EAR99 8542.39.00.01
AD8436ARQZ
Analog Devices Inc
$10.4316 No Yes Active 5 V 0.006 % YES RMS TO DC CONVERTER ALSO OPERATES IN SINGLE SUPPLY VOLTAGE RANGE FROM 4.8 TO 36 VOLT -18 V -2.4 V -5 V 1 1 kHz 36 V 400 µA 18 V 2.4 V BIPOLAR AUTOMOTIVE R-PDSO-G20 Not Qualified e3 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 640 µm DUAL 3.91 mm 1.75 mm 8.66 mm ANALOG DEVICES INC QSOP-20 20 RQ-20 compliant Analog Devices EAR99 8542.39.00.01
AD654JRZ-REEL
Analog Devices Inc
$10.6296 No Yes Not Recommended 5 V 0.4 % YES VOLTAGE TO FREQUENCY CONVERTER -5 V -5 V 1 500 kHz 1 V 3 mA 36 V 4.5 V BIPOLAR INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm ANALOG DEVICES INC SOIC-8 8 R-8 compliant Analog Devices SOIC EAR99 8542.39.00.01
AD654JRZ
Analog Devices Inc
$10.8760 No Yes Not Recommended 5 V 0.4 % YES VOLTAGE TO FREQUENCY CONVERTER -5 V -5 V 1 500 kHz 1 V 3 mA 36 V 4.5 V BIPOLAR INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm ANALOG DEVICES INC SOIC-8 8 R-8 compliant Analog Devices SOIC EAR99 8542.39.00.01
AD654JRZ-REEL7
Analog Devices Inc
$10.9133 No Yes Not Recommended 5 V 0.4 % YES VOLTAGE TO FREQUENCY CONVERTER -5 V -5 V 1 500 kHz 1 V 3 mA 36 V 4.5 V BIPOLAR INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm ANALOG DEVICES INC SOIC-8 8 R-8 compliant Analog Devices SOIC EAR99 8542.39.00.01