Parametric results for: LM2907N-8/NOPB under Analog Special Function Converters

Filter Your Search

41 - 50 of 1,274 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM231AN
Texas Instruments
$7.2948 Buy No No Obsolete 5 V 0.02 % NO VOLTAGE TO FREQUENCY CONVERTER -200 mV 1 100 kHz 3 V 6 mA 40 V 4 V BIPOLAR OTHER R-PDIP-T8 Not Qualified e0 1 85 °C -25 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 9.817 mm TEXAS INSTRUMENTS INC DIP PLASTIC, DIP-8 8 not_compliant 8542.39.00.01
AD737JRZ-5
Analog Devices Inc
$7.7572 Buy No Yes Active 5 V YES RMS TO DC CONVERTER -16.5 V -2.5 V -5 V 1 5 kHz 200 mV 210 µA 16.5 V 2.5 V BIPOLAR COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm ANALOG DEVICES INC SOIC LEADFREE, MS-012AA, SOIC-8 8 compliant 8542.39.00.01 R-8 EAR99 Analog Devices
AD8436ACPZ-WP
Analog Devices Inc
$7.8130 Buy No Yes Active 5 V 0.006 % YES RMS TO DC CONVERTER ALSO OPERATES IN SINGLE SUPPLY VOLTAGE RANGE FROM 4.8 TO 36 VOLT -18 V -18 V -2.4 V -5 V 1 1 kHz 36 V 400 µA 18 V 2.4 V BIPOLAR AUTOMOTIVE S-XQCC-N20 Not Qualified e3 3 125 °C -40 °C 260 30 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm ANALOG DEVICES INC QFN LFCSPWQ-20 20 compliant 8542.39.00.01 CP-20-8 EAR99 Analog Devices
LTC1967IMS8#PBF
Analog Devices Inc
$8.0899 Buy No Yes Active 5 V 0.15 % YES RMS TO DC CONVERTER -5 V 1 4 MHz 5.5 V 5.5 V 4.5 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC PLASTIC, MSOP-8 8 compliant 05-08-1660 Analog Devices
TC9400CPD
Microchip Technology Inc
$8.4085 Buy Yes Yes Active 5 V 0.25 % NO VOLTAGE TO FREQUENCY CONVERTER -2 V -7.5 V -4 V -5 V 1 100 kHz 5 V 10 mA 7.5 V 4 V CMOS COMMERCIAL R-PDIP-T14 Not Qualified e3 70 °C TS 16949 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.24 mm MICROCHIP TECHNOLOGY INC DIP DIP-14 14 compliant 8542.39.00.01 EAR99 Microchip
VFC32KU
Texas Instruments
$8.4105 Buy Yes Yes Active 15 V 0.05 % YES VOLTAGE TO FREQUENCY CONVERTER -10 V -20 V -11 V -15 V 1 500 kHz 15 V 12 mA 20 V 11 V BIPOLAR COMMERCIAL R-PDSO-G14 Not Qualified e4 3 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC LEAD FREE, SOIC-14 14 compliant 8542.39.00.01 EAR99 Texas Instruments 1985-06-01
AD737JRZ-R7
Analog Devices Inc
$8.8298 Buy No Yes Active 5 V 0.35 % 2 % YES RMS TO DC CONVERTER -16.5 V -3.2 V -5 V 1 5 kHz 1 V 210 µA 16.5 V 2.8 V BIPOLAR COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm ANALOG DEVICES INC SOIC LEADFREE, MS-012AA, SOIC-8 8 compliant 8542.39.00.01 R-8 EAR99 Analog Devices
LTC1966IMS8#PBF
Analog Devices Inc
$8.8598 Buy No Yes Active 5 V 0.15 % YES RMS TO DC CONVERTER -5.5 V -5.5 V -5 V 1 800 kHz 5.5 V 5.5 V 2.7 V CMOS INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 compliant 05-08-1660 Analog Devices
AD654JNZ
Analog Devices Inc
$9.0522 Buy No Yes Not Recommended 5 V 0.4 % NO VOLTAGE TO FREQUENCY CONVERTER -5 V -5 V 1 500 kHz 1 V 3 mA 36 V 4.5 V BIPOLAR INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 9.88 mm ANALOG DEVICES INC DIP DIP-8 8 compliant 8542.39.00.01 N-8 EAR99 Analog Devices
AD736ARZ
Analog Devices Inc
$9.1992 Buy No Yes Active 5 V 0.35 % 2 % YES RMS TO DC CONVERTER -16.5 V -3.2 V -5 V 1 5 kHz 1 V 270 µA 16.5 V 2.8 V BIPOLAR INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 compliant 8542.39.00.01 R-8 EAR99 Analog Devices