Filter Your Search
111 - 120 of 1,274 results
|
RM4151DE/883B
Raytheon Semiconductor
|
Check for Price Buy | No | Obsolete | 15 V | 0.013 % | NO | VOLTAGE TO FREQUENCY CONVERTER | 1 | 100 kHz | 12 V | 7.5 mA | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||||||
![]() |
LM2917N-8EP
Texas Instruments
|
Check for Price Buy | Obsolete | 12 V | 1 % | NO | VOLTAGE TO FREQUENCY CONVERTER | 1 | 20 Hz | 10.5 V | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP | DIP, | 8 | ||||||||||||||||||||
|
LM131AH
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 0.14 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -200 mV | 5 V | 1 | 100 kHz | 3 V | 4 mA | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | , CAN8,.2 | |||||||||||||||||||||
|
LM231AN/B+
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 0.14 % | NO | VOLTAGE TO FREQUENCY CONVERTER | 1 | 10 MHz | 3 V | 6 mA | OTHER | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP8,.3 | |||||||||||||||||||||
![]() |
LM2907N
Texas Instruments
|
Check for Price Buy | No | No | Obsolete | 12 V | 1 % | NO | VOLTAGE TO FREQUENCY CONVERTER | 1 | 5 kHz | 10.5 V | 6 mA | BIPOLAR | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.305 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DIP | DIP-14 | 14 | Texas Instruments | ||||||||||||
![]() |
AD636JCHIP
Analog Devices Inc
|
Check for Price Buy | No | No | Obsolete | 3 V | 1 % | NO | RMS TO DC CONVERTER | -16.5 V | -2.5 V | -5 V | 1 | 100 kHz | 200 mV | 1 mA | 16.5 V | 2 V | COMMERCIAL | O-MBCY-W10 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | METAL | TO-100 | ROUND | CYLINDRICAL | WIRE | BOTTOM | ANALOG DEVICES INC | compliant | 8542.39.00.01 | DIE | DIE-11 | 11 | ||||||||||||||||
![]() |
AD737KN
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 5 V | 0.35 % | 2 % | NO | RMS TO DC CONVERTER | -16.5 V | -3.2 V | -5 V | 1 | 5 kHz | 1 V | 210 µA | 16.5 V | 2.8 V | BIPOLAR | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.27 mm | ANALOG DEVICES INC | not_compliant | 8542.39.00.01 | DIP | PLASTIC, MS-001, DIP-8 | 8 | ||||||||||
![]() |
BA6301F-T2
ROHM Semiconductor
|
Check for Price Buy | Obsolete | YES | VOLTAGE TO FREQUENCY CONVERTER | 1 | 13 V | 4.5 V | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | unknown | 8542.39.00.01 | SOIC | SOP, | 16 | ||||||||||||||||||||||||||||||
|
4743-HR
Telcom Semiconductor Inc
|
Check for Price Buy | No | Obsolete | 15 V | 0.1 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -15 V | 1 | 10 kHz | 10 V | 90 mA | HYBRID | MILITARY | R-MDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | METAL | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
VFC32VM/883B
Burr-Brown Corp
|
Check for Price Buy | No | Obsolete | 15 V | 0.01 % | VOLTAGE TO FREQUENCY CONVERTER | -15 V | 1 | 10 MHz | 12 mA | BIPOLAR | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | 8542.39.00.01 |