Parametric results for: LM2907N-8/NOPB under Analog Special Function Converters

Filter Your Search

91 - 100 of 1,274 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AD636JDZ
Analog Devices Inc
$32.3080 Buy No Yes Active 3 V 1 % NO RMS TO DC CONVERTER -16.5 V -2.5 V -5 V 1 100 kHz 200 mV 1 mA 16.5 V 2 V COMMERCIAL R-CDIP-T14 Not Qualified e4 70 °C 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 17.78 mm ANALOG DEVICES INC DIP ROHS COMPLIANT, SIDE BRAZED, CERAMIC, TO-116, DIP-14 14 D-14 compliant EAR99 8542.39.00.01 Analog Devices
AD637JQ
Analog Devices Inc
$33.1944 Buy No No Active 15 V 0.05 % 0.6 % NO RMS TO DC CONVERTER -18 V -3 V -15 V 1 150 kHz 7 V 3 mA 18 V 3 V COMMERCIAL R-GDIP-T14 Not Qualified e0 70 °C 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.43 mm ANALOG DEVICES INC DIP CERDIP-14 14 Q-14 not_compliant EAR99 8542.39.00.01 Analog Devices
AD652BQ
Analog Devices Inc
$36.1557 Buy No No Not Recommended 15 V 0.02 % 0.5 % NO VOLTAGE TO FREQUENCY CONVERTER -5 V -18 V -6 V -15 V 1 4 MHz 5 V 15 mA 18 V 6 V INDUSTRIAL R-GDIP-T16 Not Qualified e0 1 85 °C -40 °C 260 40 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.05 mm ANALOG DEVICES INC DIP DIP-16 16 Q-16 not_compliant EAR99 8542.39.00.01 Analog Devices
AD650AD
Analog Devices Inc
$38.0834 Buy No No Not Recommended 15 V 0.005 % NO VOLTAGE TO FREQUENCY CONVERTER -10 V -18 V -9 V -15 V 1 1 MHz 8 mA 18 V 9 V BIPOLAR OTHER R-CDIP-T14 Not Qualified e0 85 °C -25 °C 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn63Pb37) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.43 mm ANALOG DEVICES INC DIP SBDIP-14 14 D-14 not_compliant EAR99 8542.39.00.01 Analog Devices
AD536AJDZ
Analog Devices Inc
$38.3850 Buy No Yes Active 15 V 0.5 % NO RMS TO DC CONVERTER -18 V -3 V -15 V 1 90 kHz 7 V 2 mA 18 V 3 V BIPOLAR COMMERCIAL R-CDIP-T14 Not Qualified e4 70 °C 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE Gold (Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 17.78 mm ANALOG DEVICES INC DIP DIP-14 14 D-14 compliant EAR99 8542.39.00.01 Analog Devices
AD637ARZ
Analog Devices Inc
$41.4868 Buy No Yes Active 15 V 0.05 % 0.6 % YES RMS TO DC CONVERTER -18 V -3 V -15 V 1 150 kHz 7 V 3 mA 18 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 10.3 mm ANALOG DEVICES INC SOIC SOIC-16 16 RW-16 compliant EAR99 8542.39.00.01 Analog Devices
AD637BRZ
Analog Devices Inc
$58.3302 Buy No Yes Active 15 V 0.05 % 0.3 % YES RMS TO DC CONVERTER -18 V -3 V -15 V 1 150 kHz 7 V 3 mA 18 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 10.3 mm ANALOG DEVICES INC SOIC SOIC-16 16 RW-16 compliant EAR99 8542.39.00.01 Analog Devices
AD637SD
Analog Devices Inc
$100.0811 Buy No No Active 15 V 0.05 % 0.7 % NO RMS TO DC CONVERTER -18 V -3 V -15 V 1 150 kHz 7 V 3 mA 18 V 3 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn63Pb37) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.43 mm ANALOG DEVICES INC DIP SIDE BRAZED, CERAMIC, DIP-14 14 D-14 not_compliant EAR99 8542.39.00.01 Analog Devices
AD650SD
Analog Devices Inc
$109.1033 Buy No No Not Recommended 15 V 0.005 % NO VOLTAGE TO FREQUENCY CONVERTER -10 V -18 V -9 V -15 V 1 1 MHz 8 mA 18 V 9 V BIPOLAR MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn63Pb37) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.43 mm ANALOG DEVICES INC DIP SBDIP-14 14 D-14 not_compliant EAR99 8542.39.00.01 Analog Devices
AD650SD/883B
Analog Devices Inc
$140.4529 Buy No No Not Recommended 15 V 0.005 % NO VOLTAGE TO FREQUENCY CONVERTER -10 V -18 V -9 V -15 V 1 1 MHz 8 mA 18 V 9 V BIPOLAR MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.43 mm ANALOG DEVICES INC DIP SBDIP-14 14 D-14 not_compliant EAR99 8542.39.00.01 Analog Devices