Parametric results for: ltc1968ims8#trpbf under Analog Special Function Converters

Filter Your Search

71 - 80 of 1,274 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AD736KNZ
Analog Devices Inc
$16.3801 No Yes Active 5 V 0.35 % 2 % NO RMS TO DC CONVERTER -16.5 V -3.2 V -5 V 1 5 kHz 1 V 270 µA 16.5 V 2.8 V BIPOLAR COMMERCIAL R-PDIP-T8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 9.27 mm ANALOG DEVICES INC DIP ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 8 N-8 compliant EAR99 8542.39.00.01 Analog Devices
VFC320CP
Texas Instruments
$19.0305 Yes Yes Active 15 V 0.03 % NO VOLTAGE TO FREQUENCY CONVERTER -10 V -20 V -10 V -15 V 1 1 MHz 14 V 7.5 mA 20 V 13 V CMOS INDUSTRIAL R-PDIP-T14 Not Qualified e4 85 °C -25 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.305 mm TEXAS INSTRUMENTS INC DIP GREEN, PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
VFC320BP
Texas Instruments
$19.2785 Yes Yes Active 15 V 0.03 % NO VOLTAGE TO FREQUENCY CONVERTER -10 V -20 V -10 V -15 V 1 1 MHz 15 V 7.5 mA 20 V 13 V CMOS INDUSTRIAL R-PDIP-T14 Not Qualified e4 85 °C -25 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.305 mm TEXAS INSTRUMENTS INC DIP GREEN, PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
AD637JRZ
Analog Devices Inc
$19.9305 No Yes Active 15 V 0.05 % 0.6 % YES RMS TO DC CONVERTER -18 V -3 V -15 V 1 150 kHz 7 V 3 mA 18 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 10.3 mm ANALOG DEVICES INC SOIC SOIC-16 16 RW-16 compliant EAR99 8542.39.00.01 Analog Devices
AD652KPZ
Analog Devices Inc
$20.5804 No Yes Not Recommended 15 V 0.02 % 0.5 % YES VOLTAGE TO FREQUENCY CONVERTER -5 V -18 V -6 V -15 V 1 4 MHz 5 V 18 V 6 V COMMERCIAL S-PQCC-J20 Not Qualified e3 1 70 °C 260 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 8.9662 mm 4.57 mm 8.9662 mm ANALOG DEVICES INC QLCC PLASTIC, LCC-20 20 P-20 compliant EAR99 8542.39.00.01 Analog Devices
TC9400EOD
Microchip Technology Inc
$20.6075 Yes Yes Active 5 V 0.25 % YES VOLTAGE TO FREQUENCY CONVERTER -2 V -7.5 V -4 V -5 V 1 100 kHz 5 V 10 mA 7.5 V 4 V CMOS INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC-14 compliant Microchip
AD652JPZ
Analog Devices Inc
$21.5957 No Yes Not Recommended 15 V 0.05 % 0.5 % YES VOLTAGE TO FREQUENCY CONVERTER -5 V -18 V -6 V -15 V 1 4 MHz 5 V 15 mA 18 V 6 V COMMERCIAL S-PQCC-J20 Not Qualified e3 1 70 °C 260 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 8.9662 mm 4.57 mm 8.9662 mm ANALOG DEVICES INC QLCC PLASTIC, LCC-20 20 P-20 compliant EAR99 8542.39.00.01 Analog Devices
AD637JRZ-R7
Analog Devices Inc
$22.3073 No Yes Active 15 V 0.05 % 0.6 % YES RMS TO DC CONVERTER -18 V -3 V -15 V 1 150 kHz 7 V 3 mA 18 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 10.3 mm ANALOG DEVICES INC SOIC SOIC-16 16 RW-16 compliant EAR99 8542.39.00.01 Analog Devices
AD637JRZ-RL
Analog Devices Inc
$22.3073 No Yes Active 15 V 0.05 % 0.6 % YES RMS TO DC CONVERTER -18 V -3 V -15 V 1 150 kHz 7 V 3 mA 18 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 10.3 mm ANALOG DEVICES INC SOIC SOIC-16 16 RW-16 compliant EAR99 8542.39.00.01 Analog Devices
VFC110AP
Texas Instruments
$22.8506 Yes Yes Active 15 V 0.1 % NO VOLTAGE TO FREQUENCY CONVERTER -18 V -8 V -15 V 1 4 MHz 10 V 16 mA 18 V 8 V OTHER R-PDIP-T14 Not Qualified e4 85 °C -25 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 19.18 mm TEXAS INSTRUMENTS INC DIP GREEN, PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments