Parametric results for: ad7741br-reel7 under Analog Special Function Converters

Filter Your Search

31 - 40 of 1,274 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AD8436JCPZ-WP
Analog Devices Inc
$6.1020 Buy No Yes Active 5 V 0.006 % YES RMS TO DC CONVERTER ALSO OPERATES IN SINGLE SUPPLY VOLTAGE RANGE FROM 4.8 TO 36 VOLT -18 V -18 V -2.4 V -5 V 1 1 kHz 36 V 400 µA 18 V 2.4 V BIPOLAR COMMERCIAL S-XQCC-N20 Not Qualified e3 3 70 °C 260 30 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm ANALOG DEVICES INC QFN LFCSPWQ-20 20 CP-20-8 compliant EAR99 8542.39.00.01 Analog Devices
AD7741YRZ
Analog Devices Inc
$6.3734 Buy No Yes Active 5 V 0.024 % YES VOLTAGE TO FREQUENCY CONVERTER 1 6.144 MHz 2.5 V 5.25 V 4.75 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 2.59 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 R-8 compliant EAR99 8542.39.00.01 Analog Devices
LTC1967CMS8#TRPBF
Analog Devices Inc
$6.4870 Buy No Yes Active 5 V 0.15 % YES RMS TO DC CONVERTER -5 V 1 4 MHz 5.5 V 5.5 V 4.5 V COMMERCIAL S-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
LTC1968CMS8#PBF
Analog Devices Inc
$6.5693 Buy No Yes Active 5 V 0.15 % YES RMS TO DC CONVERTER -5 V 1 15 MHz 5.5 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
LTC1966CMS8#PBF
Analog Devices Inc
$6.7585 Buy No Yes Active 5 V 0.15 % YES RMS TO DC CONVERTER -5.5 V -5.5 V -5 V 1 800 kHz 5.5 V 5.5 V 2.7 V CMOS INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
VFC32KU/2K5
Texas Instruments
$6.7787 Buy Yes Yes Active 15 V 0.05 % YES VOLTAGE TO FREQUENCY CONVERTER -10 V -20 V -11 V -15 V 1 500 kHz 15 V 6 mA 20 V 11 V BIPOLAR COMMERCIAL R-PDSO-G14 Not Qualified e4 3 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC LEAD FREE, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments 1998-10-01
LTC1968CMS8#TRPBF
Analog Devices Inc
$6.8429 Buy No Yes Active 5 V 0.15 % YES RMS TO DC CONVERTER -5 V 1 15 MHz 5.5 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
LTC1967CMS8#PBF
Analog Devices Inc
$7.0524 Buy No Yes Active 5 V 0.15 % YES RMS TO DC CONVERTER -5 V 1 4 MHz 5.5 V 5.5 V 4.5 V COMMERCIAL S-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
AD7741BNZ
Analog Devices Inc
$7.1811 Buy No Yes Active 5 V 0.024 % NO VOLTAGE TO FREQUENCY CONVERTER 1 6.144 MHz 2.5 V 5.25 V 4.75 V CMOS INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 9.88 mm ANALOG DEVICES INC DIP DIP-8 8 N-8 compliant EAR99 8542.39.00.01 Analog Devices
TC9400COD
Microchip Technology Inc
$7.1879 Buy Yes Yes Active 5 V 0.25 % YES VOLTAGE TO FREQUENCY CONVERTER -2 V -7.5 V -4 V -5 V 1 100 kHz 5 V 10 mA 7.5 V 4 V CMOS COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 260 TS 16949 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Microchip