Parametric results for: AD737JRZ-5-R7 under Analog Special Function Converters

Filter Your Search

21 - 30 of 1,274 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AD7740YRMZ-REEL7
Analog Devices Inc
$2.5103 Buy No Yes Active 3.3 V 0.018 % YES VOLTAGE TO FREQUENCY CONVERTER CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY 1 1 MHz 3.1 V 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 105 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC SOIC SOIC-8 8 RM-8 compliant EAR99 8542.39.00.01 Analog Devices
LM231N/NOPB
Texas Instruments
$3.8993 Buy Yes Yes Active 5 V 0.02 % NO VOLTAGE TO FREQUENCY CONVERTER -200 mV -200 mV 1 100 kHz 3 V 6 mA 20 V 4.5 V BIPOLAR OTHER R-PDIP-T8 Not Qualified e4 1 85 °C -25 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 9.817 mm TEXAS INSTRUMENTS INC DIP MDIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TC9402CPD
Microchip Technology Inc
$5.1933 Buy Yes Yes Active 5 V 0.25 % NO VOLTAGE TO FREQUENCY CONVERTER -2 V -7.5 V -4 V -5 V 1 100 kHz 5 V 10 mA 7.5 V 4 V CMOS COMMERCIAL R-PDIP-T14 Not Qualified e3 70 °C TS 16949 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.24 mm MICROCHIP TECHNOLOGY INC DIP DIP-14 14 compliant EAR99 8542.39.00.01 Microchip
AD8436JCPZ-R7
Analog Devices Inc
$5.2055 Buy No Yes Active 5 V 0.006 % YES RMS TO DC CONVERTER ALSO OPERATES IN SINGLE SUPPLY VOLTAGE RANGE FROM 4.8 TO 36 VOLT -18 V -18 V -2.4 V -5 V 1 1 kHz 36 V 400 µA 18 V 2.4 V BIPOLAR COMMERCIAL S-XQCC-N20 Not Qualified e3 3 70 °C 260 40 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm ANALOG DEVICES INC QFN LFCSPWQ-20 20 CP-20-8 compliant EAR99 8542.39.00.01 Analog Devices
LM331AN/NOPB
Texas Instruments
$5.3415 Buy Yes Yes Active 5 V 0.02 % NO VOLTAGE TO FREQUENCY CONVERTER -200 mV -200 mV 1 100 kHz 3 V 8 mA 20 V 4.5 V BIPOLAR COMMERCIAL R-PDIP-T8 Not Qualified e4 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 9.817 mm TEXAS INSTRUMENTS INC DIP MDIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
AD7741BRZ-REEL7
Analog Devices Inc
$5.6325 Buy No Yes Active 5 V 0.024 % YES VOLTAGE TO FREQUENCY CONVERTER 1 6.144 MHz 2.5 V 5.25 V 4.75 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 2.59 mm 4.9 mm ANALOG DEVICES INC SOIC 0.150 INCH, SOIC-8 8 R-8 compliant EAR99 8542.39.00.01 Analog Devices
AD7741BRZ
Analog Devices Inc
$5.6396 Buy No Yes Active 5 V 0.024 % YES VOLTAGE TO FREQUENCY CONVERTER 1 6.144 MHz 2.5 V 8 mA 5.25 V 4.75 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 2.59 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 R-8 compliant EAR99 8542.39.00.01 Analog Devices
LTC1966CMS8#TRPBF
Analog Devices Inc
$5.7399 Buy No Yes Active 5 V 0.15 % YES RMS TO DC CONVERTER -5.5 V -5.5 V -5 V 1 800 kHz 5.5 V 5.5 V 2.7 V CMOS INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
AD737JRZ
Analog Devices Inc
$5.9224 Buy No Yes Active 5 V 0.35 % 2 % YES RMS TO DC CONVERTER -16.5 V -3.2 V -5 V 1 5 kHz 1 V 210 µA 16.5 V 2.8 V BIPOLAR COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm ANALOG DEVICES INC SOIC LEADFREE, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.39.00.01 Analog Devices
LM231AN/NOPB
Texas Instruments
$5.9476 Buy Yes Yes Active 5 V 0.02 % NO VOLTAGE TO FREQUENCY CONVERTER -200 mV -200 mV 1 100 kHz 3 V 6 mA 20 V 4.5 V BIPOLAR OTHER R-PDIP-T8 Not Qualified e4 1 85 °C -25 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 9.817 mm TEXAS INSTRUMENTS INC DIP MDIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments