Filter Your Search
31 - 40 of 20,044 results
![]() |
TPA6139A2RGTT
Texas Instruments
|
$0.3576 Buy | Yes | Yes | Active | 2 | HVQCCN | 25 mW | 3.6 V | CLASS AB AUDIO AMPLIFIER | 1 | 3 V | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | e4 | 2 | 150 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
![]() |
THS7316DR
Texas Instruments
|
$0.3597 Buy | Yes | Yes | Active | 3 | 36 MHz | 6 dB | SOP | 5.5 V | VIDEO AMPLIFIER | BICMOS | 1 | 26 mA | 2.85 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | SOIC-8 | 8 | |||||||
![]() |
TPA6203A1DRBR
Texas Instruments
|
$0.3672 Buy | Yes | Yes | Active | 1 | 20 kHz | HVQCCN | 1.25 W | 1 % | 5.5 V | AUDIO AMPLIFIER | CMOS | 104 dB | 1 | 2.5 V | INDUSTRIAL | S-PQCC-N8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SON | 3 X 3 MM, GREEN, PLASTIC, SON-8 | 8 | |||||||
![]() |
TPA6203A1DGNR
Texas Instruments
|
$0.3672 Buy | Yes | Yes | Active | 1 | 20 kHz | HTSSOP | 1.25 W | 1 % | 5.5 V | AUDIO AMPLIFIER | CMOS | 104 dB | 1 | 2.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | GREEN, PLASTIC, SOP-8 | 8 | |||||||
|
TPA6203A1NMBR
Texas Instruments
|
$0.3672 Buy | Yes | Yes | Active | 1 | 20 kHz | VFBGA | 1.25 W | 5.5 V | CLASS AB AUDIO AMPLIFIER | CMOS | 104 dB | 1 | 2 mA | 2.5 V | INDUSTRIAL | S-PBGA-N8 | e1 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | NO LEAD | 500 µm | BOTTOM | 2 mm | 2 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | NFBGA-8 | |||||||||||
![]() |
NCP2823BFCT2G
onsemi
|
$0.3688 Buy | Yes | Yes | Obsolete | 1 | VFBGA | 3 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 5 mA | 2.5 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.45 mm | 1.45 mm | 660 µm | ONSEMI | compliant | EAR99 | 8542.33.00.01 | onsemi | 9 Pin Flip-Chip, 1.45 x 1.45 mm | 9 | 499AL | |||||||||
![]() |
OPA361AIDCKT
Texas Instruments
|
$0.3729 Buy | Yes | Yes | Active | 1 | TSSOP | 3.6 V | VIDEO AMPLIFIER | 1 | 9 mA | 2.5 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | SC-70, 6 PIN | 6 | ||||||||||
![]() |
OPA361AQDCKRQ1
Texas Instruments
|
$0.3749 Buy | Yes | Yes | Active | 1 | TSSOP | 3.6 V | VIDEO AMPLIFIER | 1 | 9 mA | 2.5 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | 6 | ||||||||||
![]() |
NCP2890DMR2G
onsemi
|
$0.3776 Buy | Yes | Yes | Obsolete | 1 | 20 kHz | TSSOP | 1.08 W | 5.5 V | AUDIO AMPLIFIER | 1 | 5.5 mA | 2.2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ONSEMI | compliant | EAR99 | 8542.33.00.01 | onsemi | Micro 8 lead Surface Mount | MICRO-8 | 8 | 846A-02 | |||||||
![]() |
NCP2823BFCT1G
onsemi
|
$0.3776 Buy | Yes | Yes | Obsolete | 1 | VFBGA | 3 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 5 mA | 2.5 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.45 mm | 1.45 mm | 660 µm | ONSEMI | compliant | EAR99 | 8542.33.00.01 | onsemi | 9 Pin Flip-Chip, 1.45 x 1.45 mm | 9 | 499AL |