Filter Your Search
41 - 50 of 20,043 results
![]() |
TPA2010D1YZFR
Texas Instruments
|
$0.3814 | Yes | Yes | Active | 2 | 20 kHz | VFBGA | 2.5 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 97 dB | 1 | 4.9 mA | 2.5 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.795 mm | 1.795 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | DSBGA-9 | 9 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
![]() |
TPA2006D1DRBR
Texas Instruments
|
$0.3814 | Yes | Yes | Active | 1 | 20 kHz | 20 dB | HVQCCN | 1.45 W | 5.5 V | CLASS D AUDIO AMPLIFIER | CMOS | 97 dB | 1 | 4.9 mA | 2.5 V | INDUSTRIAL | S-PQCC-N8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.12,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, GREEN, PLASTIC, SON-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
![]() |
LM4819LD/NOPB
Texas Instruments
|
$0.3856 | Yes | Yes | Active | 1 | 20 kHz | VSON | 350 mW | 10 % | 5.5 V | AUDIO AMPLIFIER | 102 dB | 1 | 3 mA | 2 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.1,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2.5 mm | 2.5 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | LLP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
![]() |
NCP2823AFCT2G
onsemi
|
$0.3856 | Yes | Yes | Obsolete | 1 | VFBGA | 1.8 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 5 mA | 2.5 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.45 mm | 1.45 mm | 660 µm | ONSEMI | 9 Pin Flip-Chip, 1.45 x 1.45 mm | 9 | compliant | EAR99 | 8542.33.00.01 | onsemi | 499AL | ||||||||
|
PAM8303CBSC
Diodes Incorporated
|
$0.3933 | Yes | Not Recommended | 1 | TSSOP | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 2.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | DIODES INC | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | ||||||||||||||||||
![]() |
TPA321DR
Texas Instruments
|
$0.3985 | Yes | Yes | Active | 1 | 4 kHz | SOP | 350 mW | 0.5 % | 5.5 V | AUDIO AMPLIFIER | CMOS | 1 | 1.5 mA | 2.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
![]() |
TPA6205A1DRBR
Texas Instruments
|
$0.3985 | Yes | Yes | Active | 1 | 20 kHz | HVSON | 1.25 W | 1 % | 5.5 V | CLASS AB AUDIO AMPLIFIER | CMOS | 104 dB | 1 | 2 mA | 2.5 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, GREEN, PLASTIC, SON-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TPA6205A1NMBR
Texas Instruments
|
$0.3985 | Yes | Yes | Active | 1 | 20 kHz | VFBGA | 1.25 W | 1 % | 5.5 V | CLASS AB AUDIO AMPLIFIER | CMOS | 104 dB | 1 | 2 mA | 2.5 V | INDUSTRIAL | S-PBGA-B8 | e1 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 2 mm | 2 mm | 1 mm | TEXAS INSTRUMENTS INC | NFBGA-8 | compliant | Texas Instruments | |||||||||
![]() |
TPA6205A1DGNR
Texas Instruments
|
$0.3985 | Yes | Yes | Active | 1 | 20 kHz | HTSSOP | 1.25 W | 1 % | 5.5 V | CLASS AB AUDIO AMPLIFIER | CMOS | 104 dB | 1 | 2 mA | 2.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
PAM8302AAYCR
Diodes Incorporated
|
$0.3998 | Yes | Active | 1 | 20 kHz | SON | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 2 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.12,25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 635 µm | DUAL | DIODES INC | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated |