Parametric results for: lt6552is8#pbf under Audio/Video Amplifiers

Filter Your Search

11 - 20 of 20,046 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TPA6136A2YFFR
Texas Instruments
$0.2825 Buy Yes Yes Active 2 20 kHz VFBGA 25 mW 1 % 5.5 V AUDIO AMPLIFIER 1 2.9 mA 2.3 V INDUSTRIAL S-PBGA-B16 Not Qualified e1 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY BGA16,4X4,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.905 mm 1.905 mm 625 µm TEXAS INSTRUMENTS INC BGA 16 compliant EAR99 8542.33.00.01 Texas Instruments
PAM8004DR
Diodes Incorporated
$0.2942 Buy Yes Not Recommended 2 SOP 5.5 V CLASS D AUDIO AMPLIFIER 1 7 mA 2.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL DIODES INC compliant EAR99 8542.33.00.01 Diodes Incorporated
LM4901MMX/NOPB
Texas Instruments
$0.2997 Buy Yes Yes Active 1 20 kHz TSSOP 1.6 W 1 % 5.5 V CLASS AB AUDIO AMPLIFIER 1 10 mA 2 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.09 mm TEXAS INSTRUMENTS INC MSOP 10 compliant EAR99 8542.33.00.01 Texas Instruments MSOP-10
BH3547F-E2
ROHM Semiconductor
$0.3028 Buy Yes Yes Active 2 20 kHz LSOP 77 mW 0.05 % 5.5 V CLASS AB AUDIO AMPLIFIER 1 4.5 V COMMERCIAL EXTENDED R-PDSO-G8 Not Qualified 75 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES GULL WING 1.27 mm DUAL 4.4 mm 5 mm 1.6 mm ROHM CO LTD SOIC 8 compliant EAR99 8542.33.00.01 ROHM Semiconductor
PAM8302AASCR
Diodes Incorporated
$0.3063 Buy Yes Active 1 20 kHz TSSOP 5.5 V CLASS D AUDIO AMPLIFIER 1 2 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL DIODES INC compliant EAR99 8542.33.00.01 Diodes Incorporated
TPA2011D1YFFR
Texas Instruments
$0.3107 Buy Yes Yes Active 1 20 kHz VFBGA 3.2 W 5.5 V CLASS D AUDIO AMPLIFIER 95 dB 1 2.5 mA 2.5 V INDUSTRIAL S-PBGA-B9 Not Qualified e1 1 85 °C -40 °C 260 30 9 PLASTIC/EPOXY BGA9,3X3,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.6 mm 1.6 mm 625 µm TEXAS INSTRUMENTS INC BGA 9 compliant EAR99 8542.33.00.01 Texas Instruments DSBGA-9
PAM8303DBYC
Diodes Incorporated
$0.3123 Buy Yes Not Recommended 1 SON 5.5 V CLASS D AUDIO AMPLIFIER 1 2.8 V INDUSTRIAL R-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8,.12,25 RECTANGULAR SMALL OUTLINE YES MATTE TIN NO LEAD 635 µm DUAL DIODES INC compliant EAR99 8542.33.00.01 Diodes Incorporated
OPA361AIDCKR
Texas Instruments
$0.3165 Buy Yes Yes Active 1 TSSOP 3.6 V VIDEO AMPLIFIER 1 9 mA 2.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 2 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC SOIC 6 compliant EAR99 8542.33.00.01 Texas Instruments SC-70, 6 PIN
LM4808MMX/NOPB
Texas Instruments
$0.3233 Buy Yes Yes Active 2 20 kHz TSSOP 105 mW 5.5 V AUDIO AMPLIFIER 1 3 mA 2 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP 8 compliant EAR99 8542.33.00.01 Texas Instruments MSOP-8
LM4818MX/NOPB
Texas Instruments
$0.3233 Buy Yes Yes Active 1 20 kHz SOP 350 mW 10 % 5.5 V AUDIO AMPLIFIER 1 3 mA 2 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 Texas Instruments GREEN, SOP-8