Parametric results for: DRC12-40PCE under Combination Line Connectors

Filter Your Search

1 - 10 of 54,597 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
15305351
Aptiv PLC
$0.0230 Buy Contact Manufacturer COMBINATION LINE CONNECTOR APTIV PLC unknown Aptiv
15366022
Aptiv PLC
$0.0256 Buy Contact Manufacturer COMBINATION LINE CONNECTOR APTIV PLC unknown Aptiv
154719
TE Connectivity
$0.0264 Buy Active 1 CABLE GLASS FILLED POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE 1 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO 0.96 inch TYCO ELECTRONICS AMP unknown TE Connectivity ROHS COMPLIANT
154719-0
TE Connectivity
$0.0372 Buy Yes Transferred 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT SPECIFIED COMPATIBLE CONTACTS: 1-160759-1; 154718-3; 154717-3; 790319-2; 790319-3 NO NO NO NO 94V-2 RECEPTACLE NOT SPECIFIED YES NO GENERAL PURPOSE TYCO ELECTRONICS AMP unknown TE Connectivity EAR99 8536.69.40.30
1-1971817-6
TE Connectivity
$0.0409 Buy Yes Active 6 2 A MALE BOARD GLASS FILLED POLYAMIDE66 GLASS FILLED POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE STRAIGHT 1 2.5 mm NO 2A STRAIGHT 1 POLARIZED NO NO NO UL 94V-0 -40 °C 120 °C NOT APPLICABLE NO YES NATURAL NO LATCHING ONE GENERAL PURPOSE NO 50.8u inch SOLDER 0.362 inch 0.61 inch 0.69 inch 0.11 inch TE CONNECTIVITY LTD unknown EAR99 8536.69.40.30
1-1971817-6
TE Connectivity
$0.0409 Buy Yes Active 6 2 A MALE BOARD GLASS FILLED POLYAMIDE66 GLASS FILLED POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE STRAIGHT 1 2.5 mm NO 2A STRAIGHT 1 POLARIZED NO NO NO UL 94V-0 -40 °C 120 °C NOT APPLICABLE NO YES NATURAL NO LATCHING ONE GENERAL PURPOSE NO 50.8u inch SOLDER 0.362 inch 0.61 inch 0.69 inch 0.11 inch TE CONNECTIVITY LTD compliant TE Connectivity
1969534-1
TE Connectivity
$0.0413 Buy Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -40 °C 130 °C RECEPTACLE NOT APPLICABLE NO YES NO LATCHING ONE GENERAL PURPOSE NO 0.215 inch 0.78 inch 0.21 inch TE CONNECTIVITY LTD compliant TE Connectivity
1969534-1
TE Connectivity
$0.0413 Buy Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -40 °C 130 °C RECEPTACLE NOT APPLICABLE NO YES NO LATCHING ONE GENERAL PURPOSE NO 0.215 inch 0.78 inch 0.21 inch TE CONNECTIVITY LTD compliant
917688-1
TE Connectivity
$0.0421 Buy Yes Yes Active 4 3 A FEMALE 30 Cycles CABLE POLYAMIDE66 POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE 1 2.5 mm COMPATIBLE CONTACTS: 917684-1, 917683-1 NO 5.7824 N 0.051 inch 500 MΩ 3A 1 POLARIZED HOUSING 250 V 20 AWG 26 AWG NO NO NO UL 94V-0 -30 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP 0.317 inch 11 inch 12.5 inch TE CONNECTIVITY LTD compliant ROHS COMPLIANT EAR99 8536.69.40.30
917688-1
TE Connectivity
$0.0421 Buy Yes Yes Active 4 3 A FEMALE 30 Cycles CABLE POLYAMIDE66 POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE 1 2.5 mm COMPATIBLE CONTACTS: 917684-1, 917683-1 NO 5.7824 N 0.051 inch 500 MΩ 3A 1 POLARIZED HOUSING 250 V 20 AWG 26 AWG NO NO NO UL 94V-0 -30 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP 0.317 inch 11 inch 12.5 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99 8536.69.40.30