Filter Your Search
1 - 10 of 54,621 results
|
15305351
Aptiv PLC
|
$0.0232 Buy | Contact Manufacturer | COMBINATION LINE CONNECTOR | APTIV PLC | unknown | Aptiv | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
15366022
Aptiv PLC
|
$0.0256 Buy | Contact Manufacturer | COMBINATION LINE CONNECTOR | APTIV PLC | unknown | Aptiv | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
154719-0
TE Connectivity
|
$0.0372 Buy | Yes | Transferred | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT SPECIFIED | COMPATIBLE CONTACTS: 1-160759-1; 154718-3; 154717-3; 790319-2; 790319-3 | NO | NO | NO | NO | 94V-2 | RECEPTACLE | NOT SPECIFIED | YES | NO | GENERAL PURPOSE | TYCO ELECTRONICS AMP | unknown | TE Connectivity | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||
|
1-1971817-6
TE Connectivity
|
$0.0409 Buy | Yes | Active | 6 | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE66 | GLASS FILLED POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 1 | 2.5 mm | NO | 2A | STRAIGHT | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 120 °C | NOT APPLICABLE | NO | YES | NATURAL | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 50.8u inch | SOLDER | 0.362 inch | 0.61 inch | 0.69 inch | 0.11 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
1-1971817-6
TE Connectivity
|
$0.0409 Buy | Yes | Active | 6 | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE66 | GLASS FILLED POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 1 | 2.5 mm | NO | 2A | STRAIGHT | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 120 °C | NOT APPLICABLE | NO | YES | NATURAL | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 50.8u inch | SOLDER | 0.362 inch | 0.61 inch | 0.69 inch | 0.11 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
1969534-1
TE Connectivity
|
$0.0413 Buy | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 130 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 0.215 inch | 0.78 inch | 0.21 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||
|
1969534-1
TE Connectivity
|
$0.0413 Buy | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 130 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 0.215 inch | 0.78 inch | 0.21 inch | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||||
|
917688-1
TE Connectivity
|
$0.0421 Buy | Yes | Yes | Active | 4 | 3 A | FEMALE | 30 Cycles | CABLE | POLYAMIDE66 | POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 2.5 mm | COMPATIBLE CONTACTS: 917684-1, 917683-1 | NO | 5.7824 N | 0.051 inch | 500 MΩ | 3A | 1 | POLARIZED HOUSING | 250 V | 20 AWG | 26 AWG | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.317 inch | 11 inch | 12.5 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||
|
917688-1
TE Connectivity
|
$0.0421 Buy | Yes | Yes | Active | 4 | 3 A | FEMALE | 30 Cycles | CABLE | POLYAMIDE66 | POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 2.5 mm | COMPATIBLE CONTACTS: 917684-1, 917683-1 | NO | 5.7824 N | 0.051 inch | 500 MΩ | 3A | 1 | POLARIZED HOUSING | 250 V | 20 AWG | 26 AWG | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.317 inch | 11 inch | 12.5 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||
|
210A015019
Aptiv PLC
|
$0.0448 Buy | Contact Manufacturer | APTIV PLC | compliant | Aptiv |