Filter Your Search
51 - 60 of 54,620 results
|
1969597-6
TE Connectivity
|
$0.0990 Buy | Yes | Active | 6 | FEMALE | CABLE | POLYAMIDE66 | NYLON6/6 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 2 | 4.2 mm | NO | 115/230VAC | STRAIGHT | 1 | NO | NO | NO | CSA, UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | S0P6 | NOT APPLICABLE | SQ PIN-SKT | NO | YES | NATURAL | 0.165 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.779 inch | 0.461 inch | 0.543 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
520212-1
TE Connectivity
|
$0.0996 Buy | Yes | Yes | Active | 3 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 6.35 mm | FASTON, COMPATIBLE CONTACTS: 60573-1; 60573-2; 62137-1; 62137-2; 62187-1 | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.317 inch | 1.655 inch | 1.66 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
626057
TE Connectivity
|
$0.1011 Buy | Yes | Yes | Active | 4 | MALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 5 mm | NO | 115/230VAC | 1 | NO | NO | NO | -40 °C | 105 °C | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.433 inch | 1.08 inch | 1.08 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
1318954-6
TE Connectivity
|
$0.1018 Buy | Yes | Active | 1 | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||
|
962189-1
TE Connectivity
|
$0.1020 Buy | Yes | Active | 8 | 30 A | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 6 mm | COMPATIBLE CONTACTS: 927778-1; 927778-3; 927775-1; 926755-1; 926756-1 | NO | 30A | 1 | POLARIZED | NO | NO | NO | -40 °C | 130 °C | NOT APPLICABLE | NO | YES | 0.197 inch | 106455-3 | NO | GENERAL PURPOSE | NO | 0.906 inch | 0.496 inch | 1.26 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
DF62B-13S-2.2C
Hirose Electric Co Ltd
|
$0.1028 Buy | Yes | Active | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NOT APPLICABLE | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | compliant | Hirose | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
1394048-1
TE Connectivity
|
$0.1045 Buy | Yes | Active | 12 | 7.5 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 2.54 mm | NO | 7.5A | 1 | POLARIZED | 12 V | NO | NO | NO | UL | 94-HB | -40 °C | 120 °C | NOT APPLICABLE | NO | YES | 0.217 inch | NO | W/STRAIN RELIEF | GENERAL PURPOSE | NO | 0.63 inch | 0.276 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||
|
1-480417-0
TE Connectivity
|
$0.1045 Buy | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.235 inch | 0.79 inch | 0.79 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
572-001-000-300
EDAC Inc
|
$0.1049 Buy | Yes | Yes | Active | COMBINATION LINE CONNECTOR | NOT SPECIFIED | e3 | TIN | NOT SPECIFIED | EDAC INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
1969599-4
TE Connectivity
|
$0.1101 Buy | Yes | Active | 4 | 10 mΩ | MALE | 30 Cycles | PANEL | POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 2 | 4.2 mm | NO | 1 GΩ | 115/230VAC | STRAIGHT | 1 | NO | NO | NO | CSA, UL | 94V-2 | -40 °C | 105 °C | PLUG | S0P4 | NOT APPLICABLE | NO | YES | NATURAL | 0.165 inch | NO | FRICTION RAMP | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.94 inch | 0.378 inch | 0.378 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |