Filter Your Search
31 - 40 of 54,618 results
|
1318954-1
TE Connectivity
|
$0.0831 | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 0.259 inch | 0.937 inch | 0.405 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||||||||
|
1379674-1
TE Connectivity
|
$0.0867 | Yes | Active | 4 | 7.5 A | MALE | CABLE | POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 2.2 mm | NO | 7.5A | 1 | POLARIZED | 14 V | NO | NO | NO | UL | 94-HB | -40 °C | 100 °C | NOT APPLICABLE | SQ PIN-SKT | NO | YES | NO | GENERAL PURPOSE | NO | 1.315 inch | 0.463 inch | 0.551 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||
|
1-1971771-2
TE Connectivity
|
$0.0873 | Yes | Obsolete | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1-1971771-2
TE Connectivity
|
$0.0873 | Yes | Obsolete | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
5051510301
Molex
|
$0.0877 | Yes | Active | 3 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | POLARIZED | NO | UL | 94V-2 | -40 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | SQ PIN-SKT | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.244 inch | 0.297 inch | 0.386 inch | MOLEX LLC | compliant | EAR99 | Molex | ||||||||||||||||||||||||||||||
|
1969597-2
TE Connectivity
|
$0.0888 | Yes | Active | 2 | FEMALE | CABLE | POLYAMIDE66 | NYLON6/6 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 2 | 4.2 mm | NO | 115/230VAC | STRAIGHT | 1 | NO | NO | NO | CSA, UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | S0P2 | NOT APPLICABLE | SQ PIN-SKT | NO | YES | NATURAL | 0.165 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.779 inch | 0.461 inch | 0.213 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
1-1971771-4
TE Connectivity
|
$0.0897 | Yes | Obsolete | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1-1971771-4
TE Connectivity
|
$0.0897 | Yes | Obsolete | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
572-001-000-100
EDAC Inc
|
$0.0907 | Yes | Yes | Active | COMBINATION LINE CONNECTOR | NOT SPECIFIED | e3 | TIN | NOT SPECIFIED | EDAC INC | unknown | EDAC | |||||||||||||||||||||||||||||||||||||||||||||||||
|
316533-1
TE Connectivity
|
$0.0913 | Yes | Active | 4 | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 1 | 2.5 mm | NO | 3A | STRAIGHT | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | SOLDERABLE RETENTION CLIPS | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 31.49u inch | SOLDER | 0.38 inch | 0.126 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity |