Parametric results for: SMS12GE43 under Combination Line Connectors

Filter Your Search

21 - 30 of 54,618 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1445049-6
TE Connectivity
$0.0736 Yes Yes Active 6 20 mΩ MALE CABLE POLYAMIDE66 NYLON66/6 RECTANGULAR POWER CONNECTOR NOT APPLICABLE 1 3 mm MATE-N-LOK, POLARIZED NO 1 GΩ 115/230VAC 1 POLARIZED 250 V 20 AWG 24 AWG NO NO NO UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.118 inch 1445022-6 NO LOCKING LOCKING ONE GENERAL PURPOSE NO CRIMP 0.665 inch 0.743 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant
794815-1
TE Connectivity
$0.0738 Yes Active 2 MALE 50 Cycles PANEL POLYAMIDE RECTANGULAR POWER CONNECTOR NOT APPLICABLE STRAIGHT 1 6.35 mm MATE-N-LOK NO 100 MΩ 115/230VAC STRAIGHT 1 NO NO NO CSA, UL, V 94V-2 -55 °C 125 °C RECEPTACLE S0P2 NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES BLACK NO LATCH LOCKING ONE GENERAL PURPOSE NO CRIMP 0.529 inch 1.08 inch 0.55 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-968700-1
TE Connectivity
$0.0742 Yes Active 3 7.5 A MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 2.54 mm NO 7.5A 1 POLARIZED NO NO NO UL 94-HB -40 °C 120 °C NOT APPLICABLE SQ PIN-SKT NO YES NO GENERAL PURPOSE NO 1.047 inch 0.311 inch 0.488 inch TE CONNECTIVITY LTD compliant TE Connectivity
SQSC-02H-1A-Y
JST Manufacturing
$0.0752 Yes Yes Active 2 2 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE BOARD CONNECTOR NOT SPECIFIED 1 NO 100 MΩ 20 AWG 22 AWG NO NO NO -30 °C 80 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT YELLOW NO LOCKING ONE GENERAL PURPOSE CRIMP 0.366 inch 0.498 inch 0.386 inch J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS)
207613-7
TE Connectivity
$0.0774 Yes Yes Active 10 7.5 A FEMALE BOARD POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE STRAIGHT 1 5 mm 1 METRIMATE NO 7.5A STRAIGHT 1 POLARIZED 600 V NO NO e3 NO CSA, UL, V 94V-0 -55 °C 130 °C HOLE .112-.124 SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE RECTANGULAR RND PIN-SKT NO NO BLACK 0.197 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 14.96u inch SOLDER 0.768 inch 0.433 inch 2.819 inch 0.186 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
172074-1
TE Connectivity
$0.0795 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE COMPATIBLE CONTACTS: 170324, 170325, 170326 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.201 inch 0.957 inch 0.331 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
174712-1
TE Connectivity
$0.0799 Yes Yes Active 2 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 6.65 mm POSITIVE LOCK, COMPATIBLE CONTACTS:17032... more NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO LATCHING ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant TE Connectivity
172076-1
TE Connectivity
$0.0800 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE COMPATIBLE CONTACTS: 170327, 170328, 170329 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO 0.327 inch 1.094 inch 0.394 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
2029047-4
TE Connectivity
$0.0800 Yes Yes Active 4 FEMALE CABLE POLYAMIDE RECTANGULAR POWER CONNECTOR NOT APPLICABLE 1 3 mm LOW PROFILE NO 115/230VAC 1 POLARIZED HOUSING 250 V NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.118 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP 0.207 inch 0.553 inch 0.512 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30
1-480435-0
TE Connectivity
$0.0827 Yes Yes Not Recommended 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 FASTON NO 115/230VAC 1 NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE BLADE PIN-SKT NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.235 inch 0.775 inch 0.308 inch TE CONNECTIVITY LTD compliant TE Connectivity