Parametric results for: DRC12-40PCE under Combination Line Connectors

Filter Your Search

41 - 50 of 54,597 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1969614-2
TE Connectivity
$0.0934 Yes Active 2 FEMALE CABLE POLYAMIDE66 NYLON6/6 COMBINATION LINE CONNECTOR NOT APPLICABLE STRAIGHT 2 4.2 mm NO 115/230VAC STRAIGHT 1 NO NO NO CSA, UL 94V-0 -40 °C 105 °C RECEPTACLE S0P2 NOT APPLICABLE SQ PIN-SKT NO YES NATURAL 0.165 inch NO LATCH LOCKING ONE GENERAL PURPOSE NO CRIMP 0.779 inch 0.419 inch 0.213 inch TE CONNECTIVITY LTD compliant TE Connectivity
1969597-4
TE Connectivity
$0.0943 Yes Active 4 FEMALE CABLE POLYAMIDE66 NYLON6/6 COMBINATION LINE CONNECTOR NOT APPLICABLE STRAIGHT 2 4.2 mm NO 115/230VAC STRAIGHT 1 NO NO NO CSA, UL 94V-2 -40 °C 105 °C RECEPTACLE S0P4 NOT APPLICABLE SQ PIN-SKT NO YES NATURAL 0.165 inch NO LATCH LOCKING ONE GENERAL PURPOSE NO CRIMP 0.779 inch 0.461 inch 0.378 inch TE CONNECTIVITY LTD compliant TE Connectivity
770428-1
TE Connectivity
$0.0962 Yes Yes Active 9 MALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 3 3.68 mm COMPATIBLE CONTACTS: 640391-1; 640391-5; 640392-1; 794046-1; 640392-5, PLUG NO 115/230VAC 1 250 V 18 AWG 30 AWG NO NO NO CSA, UL 94V-2 -55 °C 105 °C PLUG DISCRETE NOT APPLICABLE NO YES NATURAL 0.145 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CRIMP 0.59 inch 0.6 inch 0.75 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99 8536.69.40.30
1969598-4
TE Connectivity
$0.0987 Yes Active 4 10 mΩ MALE 30 Cycles CABLE POLYAMIDE66 NYLON6/6 COMBINATION LINE CONNECTOR NOT APPLICABLE STRAIGHT 2 4.2 mm NO 1 GΩ 115/230VAC STRAIGHT 1 NO NO NO CSA, UL 94V-2 -40 °C 105 °C PLUG S0P4 NOT APPLICABLE NO YES NATURAL 0.165 inch NO FRICTION RAMP LOCKING ONE GENERAL PURPOSE NO CRIMP 0.937 inch 0.378 inch 0.378 inch TE CONNECTIVITY LTD compliant TE Connectivity
1969597-6
TE Connectivity
$0.0990 Yes Active 6 FEMALE CABLE POLYAMIDE66 NYLON6/6 COMBINATION LINE CONNECTOR NOT APPLICABLE STRAIGHT 2 4.2 mm NO 115/230VAC STRAIGHT 1 NO NO NO CSA, UL 94V-2 -40 °C 105 °C RECEPTACLE S0P6 NOT APPLICABLE SQ PIN-SKT NO YES NATURAL 0.165 inch NO LATCH LOCKING ONE GENERAL PURPOSE NO CRIMP 0.779 inch 0.461 inch 0.543 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-480417-0
TE Connectivity
$0.0994 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 NO 115/230VAC 1 NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.235 inch 0.79 inch 0.79 inch TE CONNECTIVITY LTD compliant TE Connectivity
520212-1
TE Connectivity
$0.0996 Yes Yes Active 3 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 6.35 mm FASTON, COMPATIBLE CONTACTS: 60573-1; 60573-2; 62137-1; 62137-2; 62187-1 NO 115/230VAC 1 NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.317 inch 1.655 inch 1.66 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
1394048-1
TE Connectivity
$0.1001 Yes Active 12 7.5 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE COMBINATION LINE CONNECTOR NOT APPLICABLE 2 2.54 mm NO 7.5A 1 POLARIZED 12 V NO NO NO UL 94-HB -40 °C 120 °C NOT APPLICABLE NO YES 0.217 inch NO W/STRAIN RELIEF GENERAL PURPOSE NO 0.63 inch 0.276 inch TE CONNECTIVITY LTD compliant TE Connectivity
953697-2
TE Connectivity
$0.1001 Yes Active 7.5 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 2.54 mm NO 7.5A 1 POLARIZED 24 V NO NO NO -40 °C 85 °C NOT APPLICABLE NO YES NO GENERAL PURPOSE NO 0.339 inch 0.693 inch 0.547 inch TE CONNECTIVITY LTD compliant TE Connectivity
626057
TE Connectivity
$0.1011 Yes Yes Active 4 MALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 5 mm NO 115/230VAC 1 NO NO NO -40 °C 105 °C NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.433 inch 1.08 inch 1.08 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT