Parametric results for: TPC-12 under Electric Fuses

Filter Your Search

31 - 40 of 119,147 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MP001602
SPC Multicomp
$0.0782 Buy Yes Active 32 V 5 A FAST ELECTRIC FUSE 2 J 50 A 5 s AEC-Q200; UL 125 °C -55 °C 1206 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 1.6 mm 600 µm 3.2 mm MULTICOMP PRO unknown
MP001601
SPC Multicomp
$0.0782 Buy Yes Active 72 V 2.5 A FAST ELECTRIC FUSE 50 A 5 s AEC-Q200; UL 125 °C -55 °C 1206 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 1.6 mm 600 µm 3.2 mm MULTICOMP PRO unknown
520.624
Eska
$0.0786 Buy Yes Contact Manufacturer 250 V 5 A VERY FAST ELECTRIC FUSE 36 J 10 ms 50 A BEAB; CUL; DIN; EN; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99
MP001603
SPC Multicomp
$0.0788 Buy Yes Active 32 V 3 A TIME LAG ELECTRIC FUSE 50 A 1 s UL e4 125 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES Silver (Ag) WRAPAROUND 810 µm 480 µm 1.6 mm MULTICOMP PRO unknown Multicomp Pro
MP006250
SPC Multicomp
$0.0788 Buy Yes Active 250 V 1 A FAST ELECTRIC FUSE 1 J 10 kA IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99
MP006246
SPC Multicomp
$0.0788 Buy Yes Active 250 V 2 A FAST ELECTRIC FUSE 5 J 10 kA IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99
MP001597
SPC Multicomp
$0.0788 Buy Yes Active 32 V 2 A FAST ELECTRIC FUSE 50 A 60 s AEC-Q200; UL e4 150 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES Silver (Ag) WRAPAROUND 810 µm 480 µm 1.6 mm MULTICOMP PRO unknown Multicomp Pro
MP001598
SPC Multicomp
$0.0788 Buy Yes Active 32 V 3 A FAST ELECTRIC FUSE 50 A 60 s AEC-Q200; UL e4 150 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES Silver (Ag) WRAPAROUND 810 µm 480 µm 1.6 mm MULTICOMP PRO unknown Multicomp Pro
MP001604
SPC Multicomp
$0.0788 Buy Yes Active 32 V 5 A TIME LAG ELECTRIC FUSE 2 J 50 A 1 s UL e4 125 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES Silver (Ag) WRAPAROUND 810 µm 480 µm 1.6 mm MULTICOMP PRO unknown
0216004.MXESPP
Littelfuse Inc
$0.0807 Buy Yes Active 250 V 4 A FAST ELECTRIC FUSE 14 J 1.5 kA 3 ms CCC; CE; CSA; CUL; KC; PSE; UL; VDE 125 °C -55 °C 5x20mm THROUGH HOLE BULK NO PIN WIRE 20 mm 5.2 mm LITTELFUSE INC unknown LITTELFUSE