Filter Your Search
21 - 30 of 119,168 results
|
MCCFB1206TTT/1
SPC Multicomp
|
$0.0625 | Active | 32 V | 1 A | SLOW | ELECTRIC FUSE | 50 A | UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | MULTICOMP PRO | unknown | Multicomp Pro | ||||||||||
|
QF1206F7A00T
AEM Inc
|
$0.0638 | Active | 32 V | 7 A | ELECTRIC FUSE | 1 J | 50 A | 5 s | AEC-Q200; CUL; IATF16949; UL | 150 °C | -55 °C | SURFACE MOUNT | YES | WRAPAROUND | 1.6 mm | 850 µm | 3.2 mm | AEM INC | unknown | ||||||||||||
|
MCCFB1206TFF/750
SPC Multicomp
|
$0.0648 | Yes | Active | 32 V | 750 mA | FAST | ELECTRIC FUSE | 50 A | 5 s | AEC-Q200; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 750 µm | 3.2 mm | MULTICOMP PRO | unknown | Multicomp Pro | ||||||||
|
MCCFB2410TFF/15
SPC Multicomp
|
$0.0670 | Yes | Active | 250 V | 125 V | 15 A | FAST | ELECTRIC FUSE | 55 J | 50 A | UL | 2410 | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.8 mm | 2.8 mm | 6.5 mm | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||
|
MCCFB2410TFF/250
SPC Multicomp
|
$0.0700 | Yes | Active | 250 V | 125 V | 250 mA | FAST | ELECTRIC FUSE | 50 A | UL | 2410 | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.8 mm | 2.8 mm | 6.5 mm | MULTICOMP PRO | unknown | Multicomp Pro | ||||||||||
|
MP001585
SPC Multicomp
|
$0.0735 | Yes | Active | 32 V | 1 A | FAST | ELECTRIC FUSE | 50 A | 60 s | AEC-Q200; UL | e4 | 150 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | Silver (Ag) | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | MULTICOMP PRO | unknown | Multicomp Pro | ||||||
|
MCCFB2410TTT/1
SPC Multicomp
|
$0.0759 | Yes | Active | 250 V | 125 V | 1 A | SLOW | ELECTRIC FUSE | 50 A | UL | 2410 | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.8 mm | 2.8 mm | 6.5 mm | MULTICOMP PRO | unknown | Multicomp Pro | ||||||||||
|
MP001602
SPC Multicomp
|
$0.0775 | Yes | Active | 32 V | 5 A | FAST | ELECTRIC FUSE | 2 J | 50 A | 5 s | AEC-Q200; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | MULTICOMP PRO | unknown | ||||||||
|
MP006250
SPC Multicomp
|
$0.0780 | Yes | Active | 250 V | 1 A | FAST | ELECTRIC FUSE | 1 J | 10 kA | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | EAR99 | ||||||||||
|
520.624
Eska
|
$0.0786 | Yes | Contact Manufacturer | 250 V | 5 A | VERY FAST | ELECTRIC FUSE | 36 J | 10 ms | 50 A | BEAB; CUL; DIN; EN; SEMKO; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 |