Parametric results for: ss-5h-6-3a-aph under Electric Fuses

Filter Your Search

71 - 80 of 119,147 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
522.526
Eska
$0.0958 Yes Contact Manufacturer 250 V 8 A TIME LAG ELECTRIC FUSE 248 J 20 ms 80 A CE; IEC; VDE 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant
5MF1-R
Bel Fuse
$0.0959 Yes Yes Obsolete 250 V 1 A FAST ELECTRIC FUSE 10 ms 200 A 5 s CE; CSA; PSE; UL 125 °C -55 °C 5x20mm INLINE/HOLDER BULK NO NICKEL END CAP 20 mm 5.1 mm BEL FUSE INC compliant EAR99
520.620
Eska
$0.0968 Yes Contact Manufacturer 250 V 2 A VERY FAST ELECTRIC FUSE 8 J 10 ms 35 A BEAB; CUL; DIN; EN; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99 8536.10.00.40
MP006249
SPC Multicomp
$0.0969 Yes Active 250 V 2 A TIME LAG ELECTRIC FUSE 13 J 20 ms 35 A IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown
MP006248
SPC Multicomp
$0.0969 Yes Active 250 V 500 mA TIME LAG ELECTRIC FUSE 1 J 20 ms 35 A IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown
522.519
Eska
$0.0974 Yes Contact Manufacturer 250 V 1.6 A TIME LAG ELECTRIC FUSE 23 J 20 ms 35 A CE; CUL; IEC; VDE; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant
522.518
Eska
$0.0974 Yes Contact Manufacturer 250 V 1.25 A TIME LAG ELECTRIC FUSE 12 J 20 ms 35 A CE; CUL; IEC; VDE; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99
522.525
Eska
$0.0974 Yes Contact Manufacturer 250 V 6.3 A TIME LAG ELECTRIC FUSE 143 J 20 ms 63 A CE; CUL; IEC; VDE; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99 ESKA
522.517
Eska
$0.0974 Yes Contact Manufacturer 250 V 1 A TIME LAG ELECTRIC FUSE 6 J 20 ms 35 A CE; CUL; IEC; VDE; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99 ESKA
522.523
Eska
$0.0974 Yes Contact Manufacturer 250 V 4 A TIME LAG ELECTRIC FUSE 173 J 20 ms 40 A CE; CUL; IEC; VDE; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99