Parametric results for: TCJR475M010R0500 under Tantalum Capacitors

Filter Your Search

31 - 40 of 17,146,057 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NTC-T336K10TRBF
NIC Components Corp
$0.0517 Buy Yes Yes Active 33 µF 10 V 30 mA 10 % 1411 2 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 3.3 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm NIC COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50
TAJC476K016SNJ
Kyocera AVX Components
$0.0520 Buy Yes Yes Active 47 µF 16 V 188 mA 10 % 2312 500 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 7.5 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.6 mm 6 mm 3.2 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50 Kyocera AVX
TCNO226M006R0500
Kyocera AVX Components
$0.0523 Buy Yes Active 22 µF 6.3 V 200 mA 20 % 1206 500 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 13.2 µA 0.1 105 °C -55 °C 2 SMT TR, 7 INCH YES WRAPAROUND 600 µm 3.2 mm 1.6 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50 Kyocera AVX
T491A226M004AT
KEMET Corporation
$0.0538 Buy Yes Yes Active 22 µF 4 V 55 mA 20 % 1206 3.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 900 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50 KEMET
TMCMA1A475MTRF
Vishay Intertechnologies
$0.0551 Buy Yes Active 4.7 µF 10 V 140 mA 20 % 1206 4 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e3 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES MATTE TIN J BEND 1.6 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.21.00.50 Vishay
T491B336K006AT
KEMET Corporation
$0.0551 Buy Yes Yes Active 33 µF 6.3 V 67 mA 10 % 1411 2.2 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2.1 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50 KEMET
T491A685M010AT
KEMET Corporation
$0.0587 Buy Yes Yes Active 6.8 µF 10 V 55 mA 20 % 1206 4 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 700 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50 KEMET
TAJA226M006RNJ
Kyocera AVX Components
$0.0596 Buy Yes Yes Active 22 µF 6.3 V 63 mA 20 % 1206 3 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.4 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50 Kyocera AVX
TAJR226M004RNJ
Kyocera AVX Components
$0.0598 Buy Yes Yes Active 22 µF 4 V 48 mA 20 % 0805 3.8 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 900 nA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.2 mm 2.05 mm 1.3 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50 Kyocera AVX
TAJC106K025TNJ
Kyocera AVX Components
$0.0605 Buy Yes Active 10 µF 25 V 99 mA 10 % 2312 1.8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2.5 µA 0.06 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.6 mm 6 mm 3.2 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50 Kyocera AVX