Filter Your Search
31 - 40 of 5,394,267 results
|
MCRH35V475M5X11
SPC Multicomp
|
$0.0192 | Yes | Active | 4.7 µF | 35 V | 22 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | MULTICOMP PRO | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||
|
MCGPR35V227M10X13
SPC Multicomp
|
$0.0196 | Yes | Active | 220 µF | 35 V | 380 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.12 | 85 °C | -40 °C | 2 | Radial | NO | 5 mm | WIRE | 10 mm | 13 mm | MULTICOMP PRO | compliant | EAR99 | 8532.22.00.20 | RADIAL LEADED | Multicomp Pro | |||||||||||
|
MCGPR16V476M5X11
SPC Multicomp
|
$0.0200 | Yes | Active | 47 µF | 16 V | 100 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.52 µA | 0.17 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | MULTICOMP PRO | unknown | EAR99 | 8532.22.00.20 | RADIAL LEADED | Multicomp Pro | |||||||||||
|
MCRH63V225M5X11
SPC Multicomp
|
$0.0202 | Yes | Active | 2.2 µF | 63 V | 20 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | MULTICOMP PRO | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | |||||||||||||||||
|
MCRH63V475M5X11
SPC Multicomp
|
$0.0202 | Yes | Active | 4.7 µF | 63 V | 30 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | MULTICOMP PRO | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | |||||||||||||||||
|
MCMHR6V3226M4X7
SPC Multicomp
|
$0.0212 | Yes | Active | 22 µF | 6.3 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 1.5 mm | 4 mm | 7 mm | MULTICOMP PRO | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | ||||||||||||||||||
|
MCRH63V335M5X11
SPC Multicomp
|
$0.0213 | Yes | Active | 3.3 µF | 63 V | 27 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | MULTICOMP PRO | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||
|
MCRH16V476M5X11
SPC Multicomp
|
$0.0214 | Yes | Active | 47 µF | 16 V | 76 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | MULTICOMP PRO | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | |||||||||||||||||
|
MCRH16V336M5X11
SPC Multicomp
|
$0.0214 | Yes | Active | 33 µF | 16 V | 56 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | MULTICOMP PRO | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||
|
EEE0JA220SR
Panasonic Electronic Components
|
$0.0217 | Yes | Yes | Not Recommended | 22 µF | 6.3 V | 29 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.26 | e6 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 5.4 mm | 4.3 mm | 4.3 mm | PANASONIC CORP | compliant | EAR99 | 8532.22.00.20 | CHIP | Panasonic |