Parametric results for: 10svpc270m under Aluminum Electrolytic Capacitors

Filter Your Search

11 - 20 of 5,394,267 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCGPR100V105M5X11
SPC Multicomp
$0.0085 Buy Yes Active 1 µF 100 V 16 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1 µA 0.08 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm MULTICOMP PRO RADIAL LEADED unknown EAR99 8532.22.00.20 Multicomp Pro
UVZ1C330MDD1TD
Nichicon Corporation
$0.0105 Buy Yes Yes Obsolete 33 µF 16 V 65 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR VZ 15.84 µA VZ 0.2 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO MATTE TIN 2.5 mm WIRE 5 mm 11 mm NICHICON CORP RADIAL LEADED, ROHS COMPLIANT not_compliant EAR99 8532.22.00 Nichicon
MCRH63V105M5X11
SPC Multicomp
$0.0108 Buy Yes Active 1 µF 63 V 12 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm MULTICOMP PRO unknown EAR99 8532.22.00.20 Multicomp Pro
MCGPR16V107M6.3X11
SPC Multicomp
$0.0109 Buy Yes Active 100 µF 16 V 170 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 16 µA 0.17 85 °C -40 °C 2 Radial NO 2.5 mm WIRE 6.3 mm 11 mm MULTICOMP PRO RADIAL LEADED unknown EAR99 8532.22.00.20 Multicomp Pro
UPJ1V271MPD
Nichicon Corporation
$0.0116 Buy Yes Yes Active 270 µF 35 V 735 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 283.5 µA 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 5 mm WIRE 10 mm 20 mm NICHICON CORP , compliant EAR99 8532.22.00
MCRH100V475M5X11
SPC Multicomp
$0.0127 Buy Yes Active 4.7 µF 100 V 36 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm MULTICOMP PRO unknown EAR99 8532.22.00.20 Multicomp Pro
MCRH63V335M5X11
SPC Multicomp
$0.0137 Buy Yes Active 3.3 µF 63 V 27 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm MULTICOMP PRO unknown EAR99 8532.22.00.20
ECEA1HKS2R2
Panasonic Electronic Components
$0.0147 Buy Yes Yes Active 2.2 µF 50 V 16 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.1 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Tin (Sn) 1.5 mm WIRE 4 mm 5 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
UPJ0J102MPD
Nichicon Corporation
$0.0149 Buy Yes Yes Active 1 mF 6.3 V 820 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 189 µA 0.22 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 5 mm WIRE 10 mm 20 mm NICHICON CORP , compliant EAR99 8532.22.00
MCGPR16V337M8X11
SPC Multicomp
$0.0151 Buy Yes Active 330 µF 16 V 360 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 52.8 µA 0.17 85 °C -40 °C 2 Radial NO 3.5 mm WIRE 8 mm 11 mm MULTICOMP PRO RADIAL LEADED unknown EAR99 8532.22.00.20 Multicomp Pro