Parametric results for: lm7321qmfe under Operational Amplifiers

Filter Your Search

41 - 50 of 105,544 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM358ST
STMicroelectronics
$0.1050 Buy Yes Active 9 mV 0.6 V/us 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO 0.3 V/us 32 V COMMERCIAL 1100 25000 S-PDSO-G8 Not Qualified e3 60 dB 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm STMICROELECTRONICS SOIC SOP-8 8 compliant EAR99 8542.33.00.01 STMicroelectronics
LM358P
Texas Instruments
$0.1059 Buy Yes Yes Active 7 mV 0.3 V/us 500 nA 2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 50 nA NO NO NO NO NO 32 V COMMERCIAL 700 15000 NO R-PDIP-T8 Not Qualified e4 80 dB 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.59 mm TEXAS INSTRUMENTS INC DIP 8 compliant EAR99 8542.33.00.01 Texas Instruments 1976-11-06
LM2904DR
Texas Instruments
$0.1060 Buy Yes Yes Active 7 mV 0.3 V/us 500 nA 2 mA 50 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 300 nA NO NO NO NO NO 26 V AUTOMOTIVE 700 15000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 125 °C -40 °C 260 MIL-PRF-38535 30 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 Texas Instruments 1989-03-01
LM358DGKR
Texas Instruments
$0.1069 Buy Yes Yes Active 7 mV 0.3 V/us 500 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 50 nA NO NO NO NO NO 32 V COMMERCIAL 700 15000 NO S-PDSO-G8 Not Qualified e3 80 dB 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.11 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP 8 compliant EAR99 8542.33.00.01 Texas Instruments 1989-03-01
MC4558IDT
STMicroelectronics
$0.1086 Buy Yes Active 6 mV 2.2 V/us 500 nA 6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 nA YES NO -22 V 22 V INDUSTRIAL 5500 25000 R-PDSO-G8 Not Qualified e4 90 dB 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 8 compliant EAR99 8542.33.00.01 STMicroelectronics
LM358PT
STMicroelectronics
$0.1087 Buy Yes Active 9 mV 0.6 V/us 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO 0.3 V/us 32 V COMMERCIAL 1100 25000 R-PDSO-G8 Not Qualified e3 60 dB 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm STMICROELECTRONICS SOIC TSSOP-8 8 compliant EAR99 8542.33.00.01 STMicroelectronics
LM358BAIPWR
Texas Instruments
$0.1088 Buy Yes Yes Active 2 mV 0.5 V/us 50 nA 1.6 mA 2 OPERATIONAL AMPLIFIER 15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES NO NO YES NO NO 40 V 1200 35000 NO R-PDSO-G8 e4 94 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC compliant Texas Instruments
LM2904BAIDDFR
Texas Instruments
$0.1088 Buy Yes Yes Active 2 mV 0.5 V/us 50 nA 1.6 mA 65 dB 2 OPERATIONAL AMPLIFIER 15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES NO NO YES NO NO 40 V 1200 35000 NO R-PDSO-G8 e4 94 dB 1 125 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP TSSOP8,.11 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC compliant Texas Instruments
LM358BAIDGKR
Texas Instruments
$0.1088 Buy Yes Yes Active 2 mV 0.5 V/us 50 nA 1.6 mA 2 OPERATIONAL AMPLIFIER 15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES NO NO YES NO NO 40 V 1200 35000 NO S-PDSO-G8 e3 94 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.11 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC compliant Texas Instruments
LM358DRG3
Texas Instruments
$0.1109 Buy No Obsolete 7 mV 0.3 V/us 500 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 50 nA NO NO NO NO NO 32 V COMMERCIAL 700 15000 NO R-PDSO-G8 Not Qualified e3 80 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 Texas Instruments 1989-03-01