Filter Your Search
21 - 30 of 105,544 results
![]() |
LM358LVIDDFR
Texas Instruments
|
$0.0919 Buy | Yes | Yes | Active | 3 mV | 1.5 V/us | 300 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 1000 | R-PDSO-G8 | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | 2019-05-31 | Texas Instruments | |||||||||||||||||||||
![]() |
LM358ADGKR
Texas Instruments
|
$0.0932 Buy | Yes | Yes | Active | 3 mV | 0.3 V/us | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | 30 nA | NO | NO | NO | NO | NO | 32 V | COMMERCIAL | 700 | 15000 | NO | S-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.11 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | Texas Instruments | MSOP | 8 | |||||
![]() |
LM358PWR
Texas Instruments
|
$0.0943 Buy | Yes | Yes | Active | 7 mV | 0.3 V/us | 500 nA | 2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 50 nA | NO | NO | NO | NO | NO | 32 V | COMMERCIAL | 700 | 25000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | Texas Instruments | SOIC | 8 | ||||
![]() |
AP358SG-13
Diodes Incorporated
|
$0.0958 Buy | Yes | Obsolete | 7 mV | 250 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 32 V | COMMERCIAL | 1000 | 25000 | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 3 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | SOIC | 8 | GREEN, SOP-8 | ||||||||||||||
![]() |
LM358LVIPWR
Texas Instruments
|
$0.0972 Buy | Yes | Yes | Active | 3 mV | 1.5 V/us | 300 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 1000 | R-PDSO-G8 | e3 | 100 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||||
![]() |
LM358LVIDGKR
Texas Instruments
|
$0.0972 Buy | Yes | Yes | Active | 3 mV | 1.5 V/us | 300 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 1000 | S-PDSO-G8 | e4 | 100 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||||
![]() |
LM2904LVIDGKR
Texas Instruments
|
$0.0972 Buy | Yes | Yes | Active | 3 mV | 1.5 V/us | 15 pA | 320 µA | 2 | OPERATIONAL AMPLIFIER | 6 V | AUTOMOTIVE | 1000 | R-PDSO-G8 | e4 | 92 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | 2018-09-23 | Texas Instruments | ||||||||||||||||||||||
|
LM358BIDGKR
Texas Instruments
|
$0.0972 Buy | Yes | Yes | Active | 3 mV | 0.5 V/us | 50 nA | 1.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | 4 nA | NO | NO | YES | NO | NO | 40 V | INDUSTRIAL | 1200 | 35000 | NO | S-PDSO-G8 | e3 | 94 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.11 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | 2020-10-11 | Texas Instruments | |||||||
![]() |
LM2904LVIPWR
Texas Instruments
|
$0.0972 Buy | Yes | Yes | Active | 3 mV | 1.5 V/us | 15 pA | 320 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 1000 | R-PDSO-G8 | e3 | 92 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||||
![]() |
LM324DR
Texas Instruments
|
$0.0978 Buy | Yes | Yes | Active | 7 mV | 0.5 V/us | 500 nA | 3 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 150 nA | YES | NO | YES | NO | NO | 32 V | COMMERCIAL | 1200 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | DIP14,.3 | RECTANGULAR | SMALL OUT LINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | Texas Instruments | SOIC | 14 |