Parametric results for: AD8034ARTZ-REEL7 under Operational Amplifiers

Filter Your Search

21 - 30 of 105,544 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM2904LVIDR
Texas Instruments
$0.0919 Buy Yes Yes Active 3 mV 1.5 V/us 15 pA 320 µA 2 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 1000 R-PDSO-G8 e3 92 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments
LM358ADGKR
Texas Instruments
$0.0932 Buy Yes Yes Active 3 mV 0.3 V/us 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES 30 nA NO NO NO NO NO 32 V COMMERCIAL 700 15000 NO S-PDSO-G8 Not Qualified e3 80 dB 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.11 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments MSOP 8 1989-03-01
LM358PWR
Texas Instruments
$0.0943 Buy Yes Yes Active 7 mV 0.3 V/us 500 nA 2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 50 nA NO NO NO NO NO 32 V COMMERCIAL 700 25000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments SOIC 8 1989-03-01
AP358SG-13
Diodes Incorporated
$0.0958 Buy Yes Obsolete 7 mV 250 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO 32 V COMMERCIAL 1000 25000 R-PDSO-G8 Not Qualified e3 85 dB 3 70 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm DIODES INC compliant EAR99 8542.33.00.01 Diodes Incorporated SOIC 8 GREEN, SOP-8
LM358LVIDGKR
Texas Instruments
$0.0972 Buy Yes Yes Active 3 mV 1.5 V/us 300 µA 75 dB 2 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 1000 S-PDSO-G8 e4 100 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments
LM358LVIPWR
Texas Instruments
$0.0972 Buy Yes Yes Active 3 mV 1.5 V/us 300 µA 75 dB 2 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 1000 R-PDSO-G8 e3 100 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments
LM2904LVIDGKR
Texas Instruments
$0.0972 Buy Yes Yes Active 3 mV 1.5 V/us 15 pA 320 µA 2 OPERATIONAL AMPLIFIER 6 V AUTOMOTIVE 1000 R-PDSO-G8 e4 92 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.07 mm 3 mm 3 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments 2018-09-23
LM358BIDGKR
Texas Instruments
$0.0972 Buy Yes Yes Active 3 mV 0.5 V/us 50 nA 1.6 mA 2 OPERATIONAL AMPLIFIER 15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES 4 nA NO NO YES NO NO 40 V INDUSTRIAL 1200 35000 NO S-PDSO-G8 e3 94 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.11 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments 2020-10-11
LM2904LVIPWR
Texas Instruments
$0.0972 Buy Yes Yes Active 3 mV 1.5 V/us 15 pA 320 µA 2 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 1000 R-PDSO-G8 e3 92 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments
LM324DR
Texas Instruments
$0.0978 Buy Yes Yes Active 7 mV 0.5 V/us 500 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA YES NO YES NO NO 32 V COMMERCIAL 1200 25000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 30 14 PLASTIC/EPOXY SOP DIP14,.3 RECTANGULAR SMALL OUT LINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments SOIC 14 1989-03-01