Filter Your Search
11 - 20 of 928 results
|
ADUM4190TRIZ-EP
Analog Devices Inc
|
$2.3238 | No | Yes | Active | 400 kHz | 5 mA | 1 | ISOLATION AMPLIFIER | 5 V | 1.5 V | 24 V | MILITARY | 1.17 | 0.83 | R-PDSO-G16 | e3 | 3 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 12.75 mm | ANALOG DEVICES INC | SOIC-16 | 16 | RI-16-2 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||||
![]() |
AMC1200TDWVRQ1
Texas Instruments
|
$2.5252 | Yes | Yes | Active | 1.5 mV | 100 kHz | 8 mA | 1 | ISOLATION AMPLIFIER | -250 mV | 250 mV | 5 V | 2.7 V | 800 V | 0.075 % | 6 V | INDUSTRIAL | 0.1 | R-PDSO-G8 | e4 | 2 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | Texas Instruments | 2016-02-18 | ||||||||||||
![]() |
ADUM3190SRQZ
Analog Devices Inc
|
$2.5472 | No | Yes | Active | 200 MHz | 5 mA | 1 | ISOLATION AMPLIFIER | 5 V | DMOS | 1.5 V | 24 V | AUTOMOTIVE | 10000 | 1.1 | 0.9 | R-PDSO-G16 | Not Qualified | e3 | 72 dB | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 640 µm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ANALOG DEVICES INC | QSOP-16 | 16 | RQ-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | SSOP | ||||||||||
![]() |
AMC1300DWVR
Texas Instruments
|
$2.5678 | Yes | Yes | Active | 230 MHz | 9.8 mA | 1 | ISOLATION AMPLIFIER | -250 mV | 250 mV | 3.3 V | 3.4 V | 1.5 kV | 0.03 % | 6.5 V | INDUSTRIAL | R-PDSO-G8 | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.45 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||
![]() |
AMC1200BDUB
Texas Instruments
|
$2.5678 | Yes | Yes | Active | 1.5 mV | 100 kHz | 8 mA | 1 | ISOLATION AMPLIFIER | -250 mV | 250 mV | 5 V | 5.5 V | 800 V | 0.075 % | 6 V | INDUSTRIAL | 0.1 | R-PDSO-G8 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 2.54 mm | DUAL | 4.85 mm | 6.57 mm | 9.5 mm | TEXAS INSTRUMENTS INC | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | ||||||||||
![]() |
ADUM3190SRQZ-RL7
Analog Devices Inc
|
$2.6506 | No | Yes | Active | 200 MHz | 5 mA | 1 | ISOLATION AMPLIFIER | 5 V | DMOS | 1.5 V | 24 V | AUTOMOTIVE | 10000 | 1.1 | 0.9 | R-PDSO-G16 | Not Qualified | e3 | 72 dB | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 640 µm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ANALOG DEVICES INC | QSOP-16 | 16 | RQ-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | SSOP | ||||||||||
![]() |
AMC1311DWVR
Texas Instruments
|
$2.6901 | Yes | Yes | Active | 220 MHz | 9.7 mA | 1 | ISOLATION AMPLIFIER | -2 V | 2 V | 3.3 V | 1.49 V | 1.5 kV | 0.04 % | 5.5 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | Texas Instruments | 2017-12-02 | |||||||||||||||
![]() |
ADUM3190TRQZ-RL7
Analog Devices Inc
|
$2.8291 | No | Yes | Active | 400 MHz | 5 mA | 1 | ISOLATION AMPLIFIER | 5 V | DMOS | 1.5 V | 24 V | AUTOMOTIVE | 10000 | 1.1 | 0.9 | R-PDSO-G16 | Not Qualified | e3 | 72 dB | 3 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 640 µm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ANALOG DEVICES INC | QSOP-16 | 16 | RQ-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | SSOP | ||||||||||
|
ACPL-7900-000E
Broadcom Limited
|
$2.8295 | Yes | Active | 200 MHz | 18.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | 5 kV | 5.5 V | INDUSTRIAL | 8.44 | 7.95 | R-PDIP-T8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 9.8 mm | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
![]() |
IL610-2E
NVE Corporation
|
$3.0486 | Yes | Active | NVE CORP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | NVE | DIP |