Filter Your Search
41 - 50 of 3,306 results
![]() |
INA126UA/2K5
Texas Instruments
|
$1.5989 | Yes | Yes | Active | 250 µV | 200 kHz | 0.4 V/us | 50 nA | 200 µA | 100 | 83 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 25 nA | 5 nA | -18 V | 0.012 % | 18 V | INDUSTRIAL | 10000 | 5 | R-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
![]() |
INA2331AIPWR
Texas Instruments
|
$1.6151 | Yes | Yes | Active | 1 mV | 2 MHz | 5 V/us | 10 pA | 1.2 mA | 25 | 80 dB | 2 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 10 pA | 10 pA | 0.01 % | 7.5 V | MILITARY | 1000 | 5 | R-PDSO-G14 | Not Qualified | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
![]() |
INA156EA/2K5
Texas Instruments
|
$1.6151 | Yes | Yes | Active | 8 mV | 550 kHz | 6.5 V/us | 10 pA | 3.2 mA | 10 | 74 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 10 pA | 10 pA | 0.015 % | 7.5 V | MILITARY | 50 | 10 | S-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
![]() |
INA317IDGKT
Texas Instruments
|
$1.6503 | Yes | Yes | Active | 75 µV | 150 kHz | 0.05 V/us | 200 pA | 80 µA | 10 | 100 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | 200 pA | 200 pA | 0.001 % | 7 V | AUTOMOTIVE | 1000 | 1 | S-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | Texas Instruments | 2017-11-28 | |||||||||||||
![]() |
MCP6N11T-001E/SN
Microchip Technology Inc
|
$1.6550 | Yes | Active | 3 mV | 35 MHz | 9 V/us | 5 nA | 1.1 mA | 50118 | 62 dB | 1 | INSTRUMENTATION AMPLIFIER | 1 nA | 0.05 % | 6.5 V | AUTOMOTIVE | 3162 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||||||||
![]() |
MCP6N11T-005E/SN
Microchip Technology Inc
|
$1.6550 | Yes | Active | 3 mV | 35 MHz | 9 V/us | 5 nA | 1.1 mA | 251188 | 62 dB | 1 | INSTRUMENTATION AMPLIFIER | 1 nA | 0.05 % | 6.5 V | AUTOMOTIVE | 15848 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||||||||
![]() |
MCP6N11T-100E/SN
Microchip Technology Inc
|
$1.6550 | Yes | Active | 3 mV | 35 MHz | 9 V/us | 5 nA | 1.1 mA | 1778279 | 62 dB | 1 | INSTRUMENTATION AMPLIFIER | 1 nA | 0.05 % | 6.5 V | AUTOMOTIVE | 70794 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||||||||
![]() |
MCP6N11T-010E/SN
Microchip Technology Inc
|
$1.6550 | Yes | Active | 3 mV | 35 MHz | 9 V/us | 5 nA | 1.1 mA | 501187 | 62 dB | 1 | INSTRUMENTATION AMPLIFIER | 1 nA | 0.05 % | 6.5 V | AUTOMOTIVE | 31622 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||||||||
![]() |
MCP6N11T-002E/SN
Microchip Technology Inc
|
$1.6550 | Yes | Active | 3 mV | 35 MHz | 9 V/us | 5 nA | 1.1 mA | 100000 | 62 dB | 1 | INSTRUMENTATION AMPLIFIER | 1 nA | 0.05 % | 6.5 V | AUTOMOTIVE | 7079 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||||||||
![]() |
LMP8602MMX/NOPB
Texas Instruments
|
$1.7034 | Yes | Yes | Active | 1 mV | 0.4 V/us | 1.5 mA | 50 | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 60 V | AUTOMOTIVE | 60 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |