Part Details for ZY47 by Vishay Intertechnologies
Results Overview of ZY47 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZY47 Information
ZY47 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ZY47
ZY47 CAD Models
ZY47 Part Data Attributes
|
ZY47
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZY47
Vishay Intertechnologies
Zener Diode, 47V V(Z), 6.4%, 2W, Unidirectional, DO-204AM,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JEDEC-95 Code | DO-204AM | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 47 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.4% | |
Working Test Current | 10 mA |
Alternate Parts for ZY47
This table gives cross-reference parts and alternative options found for ZY47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZY47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZY47 | Galaxy Semi-Conductor Co Ltd | Check for Price | Zener Diode, 47V V(Z), 6.3%, 2W, | ZY47 vs ZY47 |
ZY47 | Galaxy Microelectronics | Check for Price | Zener Diode; Configuration: Single; VZ Typ (V): 47; P Max (mW): 2000; Package: DO-41 | ZY47 vs ZY47 |
ZY47 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode | ZY47 vs ZY47 |
ZY47 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, 47V V(Z), 6.4%, 1.3W | ZY47 vs ZY47 |
ZY47 | Continental Device India Ltd | Check for Price | Zener Diode | ZY47 vs ZY47 |
ZY47 | Surge Components Inc | Check for Price | Zener Diode, | ZY47 vs ZY47 |