-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Processor Specific Clock Generator, 177.5MHz, CMOS, PBGA64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZL30159GGG2 by Microchip Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3556
|
Newark | Pb Free Gen Purpose Clock Rate Converter 64 Lbga 9X9X1.72Mm Tray Rohs Compliant: Yes |Microchip ZL30159GGG2 RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4300 | Buy Now |
DISTI #
ZL30159GGG2-ND
|
DigiKey | IC CLK RATE CONVERTER 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
84 In Stock |
|
$22.7875 / $28.2900 | Buy Now |
DISTI #
ZL30159GGG2
|
Avnet Americas | - Trays (Alt: ZL30159GGG2) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 260 |
|
$21.4300 / $28.2900 | Buy Now |
DISTI #
494-ZL30159GGG2
|
Mouser Electronics | Clock Generators & Support Products Pb Free Gen Purpose Clock Rate Converter RoHS: Compliant | 0 |
|
$22.7800 | Order Now |
DISTI #
V36:1790_09157118
|
Arrow Electronics | Clock Generator MHz to 750MHz-IN 177.5MHz-OUT 64-Pin LBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1934 | Americas - 39 |
|
$19.4600 / $21.6500 | Buy Now |
DISTI #
ZL30159GGG2
|
Microchip Technology Inc | Pb Free Gen Purpose Clock Rate Converter, LBGA, Projected EOL: 2044-04-25 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$18.7800 / $28.2900 | Buy Now |
|
Onlinecomponents.com | Clock Generator - 750MHz In - 177.5MHz Out - 64-Pin LBGA - Tray RoHS: Compliant | 520 Factory Stock |
|
$22.6300 / $61.9800 | Buy Now |
DISTI #
ZL30159GGG2
|
IBS Electronics | PROCESSOR SPECIFIC CLOCK GENERATOR 177.5MHZ CMOS PBGA64 ROHS COMPLIANT: YES |MICROCHIP ZL30159GGG2 Min Qty: 260 Package Multiple: 1 | 0 |
|
$28.5610 | Buy Now |
|
NAC | Pb Free Gen Purpose Clock Rate Converter, 64 LBGA 9x9x1.72mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 | 0 |
|
$22.2300 / $26.0400 | Buy Now |
DISTI #
ZL30159GGG2
|
Avnet Silica | (Alt: ZL30159GGG2) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZL30159GGG2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30159GGG2
Microchip Technology Inc
Processor Specific Clock Generator, 177.5MHz, CMOS, PBGA64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 177.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Primary Clock/Crystal Frequency-Nom | 750 MHz | |
Seated Height-Max | 1.72 mm | |
Supply Current-Max | 109 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | JITTER ATTENUATOR |
Microchip provides a recommended PCB layout in the ZL30159GGG2 evaluation board user's guide (DS50002457A). It's essential to follow this layout to ensure proper operation and minimize noise.
The ZL30159GGG2 can be configured using the SPI interface. Refer to the datasheet (DS20005612B) section 8.3 for register descriptions and section 9.1 for configuration examples. You can also use Microchip's ClockWorks software to simplify the configuration process.
The maximum input frequency for the ZL30159GGG2 is 1.5 GHz. However, the device can also be used with input frequencies up to 2.5 GHz with some performance degradation.
Yes, the ZL30159GGG2 can operate with a 3.3V power supply. However, the device's performance may be affected, and the output amplitude may be reduced. Refer to the datasheet section 6.1 for power supply recommendations.
Microchip provides a troubleshooting guide (DS50002458A) that covers common issues and their solutions. Additionally, you can use the ClockWorks software to monitor the device's status and debug any issues.