Part Details for ZB5AG212 by Schneider Electric
Results Overview of ZB5AG212 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZB5AG212 Information
ZB5AG212 by Schneider Electric is a Keylock Switch.
Keylock Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ZB5AG212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109648
|
element14 Asia-Pacific | , , RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$95.5700 / $99.5500 | Buy Now |
DISTI #
4008-ZB5AG212-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$69.8304 / $93.9900 | Buy Now |
DISTI #
70336933
|
RS | Key Switch Head, 2-Pos, Stay Put Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$94.0500 / $104.5000 | RFQ |
|
Onlinecomponents.com | Head for key selector switch, Harmony XB5, Harmony XALF, key switch selector head, plastic, black, 22mm, key 421E, 2 positions, stay put RoHS: Compliant | 0 |
|
$72.2400 / $87.3900 | Buy Now |
DISTI #
ZB5AG212
|
TME | Switch: rotary with key, 22mm, Stabl.pos: 2, black, none, IP66 Min Qty: 1 | 2 |
|
$33.1500 / $37.8800 | Buy Now |
Part Details for ZB5AG212
ZB5AG212 CAD Models
ZB5AG212 Part Data Attributes
|
ZB5AG212
Schneider Electric
Buy Now
|
Compare Parts:
ZB5AG212
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |