Parametric results for: Keylock Switches

Filter Your Search

1 - 10 of 32,319 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
84825-01
Honeywell Sensing and Control
$0.8583 Yes Active HONEYWELL SENSING AND CONTROL unknown
1571488-1
TE Connectivity
$1.0000 Yes Active 6 A 0.1 mΩ SPST KEYLOCK SWITCH 6 A OFF-ON 250 V 100 MΩ 65 °C PANEL MOUNT 36 deg SILVER NO WIRE TE CONNECTIVITY LTD compliant TE Connectivity
164J0A11
TE Connectivity
$1.0000 Yes Yes Obsolete 5 A 24 V 100000 Cycle(s) 0.02 mΩ 1 1 DPST MOMENTARY GOLD OVER SILVER KEYLOCK SWITCH KEYLOCK NON-OILTIGHT, UL RECOGNIZED 5A@250VAC 0.4VA@20VDC 5A@24VDC 5 A ON-(ON) 250 V 1500VRMS V 100 MΩ -20 °C 70 °C PANEL MOUNT GOLD OVER SILVER DOUBLE BREAK 90 deg 1 NO SOLDER 1 inch 17.9832 mm 24.003 mm TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99 8536.50.90.40
YM06132C2WCNB
C&K
$1.0000 Yes Yes Active 20 mA 20 V 10000 Cycle(s) 0.01 mΩ 1 1 SPST LATCHED SILVER KEYLOCK SWITCH KEYLOCK .02A@20VAC .02A@20VDC 20 mA OFF-ON 20 V 1000VRMS V 1 GΩ e4 PANEL MOUNT-THREADED ZINC ALLOY COPPER ALLOY SILVER COPPER ALLOY NYLON 90 deg NYLON 1 NO GOLD OVER NICKEL COPPER ALLOY WIRE 27.07 mm 15.04 mm 0.27 inch C & K COMPONENTS LLC not_compliant C & K COMPONENTS ROHS COMPLIANT EAR99 8536.50.90.65
Y201132R203NQ
C&K
$1.0000 Yes Active 4 A 28 V 10000 Cycle(s) 0.01 mΩ 1 SILVER KEYLOCK SWITCH KEYLOCK 2A@250VAC 4A@28VDC 2 A 250 V 1000VRMS V 1 GΩ e4 PANEL MOUNT STAINLESS STEEL ZINC ALLOY COPPER SILVER COPPER GLASS FILLED POLYESTER GLASS FILLED POLYESTER NO SILVER COPPER SOLDER C & K COMPONENTS LLC not_compliant C & K COMPONENTS EAR99 8536.50.70.00
61-9250.0
EAO AG
$2.4033 Active KEYLOCK SWITCH EAO CORP unknown EAO EAR99 8536.50.70.00
KO131A102
E-Switch Inc
$3.1327 Active 0.01 mΩ 2 SILVER KEYLOCK SWITCH KEYLOCK 0.5A@250VAC 500 mA OFF-ON 250 V 1000VAC V 200 MΩ CHROME ZINC ALLOY M12P1 COPPER ALLOY SILVER COPPER ALLOY ZINC ALLOY 0.157 inch 4.0132 mm 0.354 inch E-SWITCH INC compliant E-Switch EAR99 8536.50.70.00
KO132B1501
E-Switch Inc
$3.4642 Active 0.01 mΩ 2 SPDT SILVER KEYLOCK SWITCH KEYLOCK 0.5A@250VAC 500 mA ON-ON 250 V 1000VAC V 200 MΩ ZINC ALLOY COPPER ALLOY SILVER COPPER ALLOY ZINC ALLOY 90 deg 0.079 inch 0.13 inch E-SWITCH INC compliant E-Switch EAR99 8536.50.70.00
H1011U2F205NQ
C&K
$3.5533 Yes Yes Active 1 A 125 V 10000 Cycle(s) 0.1 mΩ 1 2 SPDT LATCHED SILVER KEYLOCK SWITCH KEYLOCK 12A@125VAC 1A@125VDC 12 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED STAINLESS STEEL ZINC ALLOY COPPER SILVER MAKE-BEFORE-BREAK COPPER NYLON 90 deg 2 EPOXY TERMINAL SEALED NO SILVER COPPER QUICK CONNECT 28.35 mm 22.35 mm 0.325 inch C & K COMPONENTS LLC not_compliant C & K COMPONENTS EAR99 8536.50.90.65
KO132C1501
E-Switch Inc
$4.2373 Active 0.01 mΩ 3 SPDT SILVER KEYLOCK SWITCH KEYLOCK 0.5A@250VAC 500 mA OFF-ON-ON 250 V 1000VAC V 200 MΩ ZINC ALLOY COPPER ALLOY SILVER COPPER ALLOY ZINC ALLOY 0.079 inch 0.13 inch E-SWITCH INC compliant E-Switch EAR99 8536.50.70.00