Part Details for Z86C9116VSC by Zilog Inc
Results Overview of Z86C9116VSC by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z86C9116VSC Information
Z86C9116VSC by Zilog Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for Z86C9116VSC
Z86C9116VSC CAD Models
Z86C9116VSC Part Data Attributes
|
Z86C9116VSC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z86C9116VSC
Zilog Inc
Microcontroller, 8-Bit, Z8 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | TWO STANDBY MODES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | Z8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 4 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 236 | |
RAM (words) | 256 | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86C9116VSC
This table gives cross-reference parts and alternative options found for Z86C9116VSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86C9116VSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Z86C9116VSG | IXYS Corporation | Check for Price | Microcontroller, 8-Bit, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Z86C9116VSC vs Z86C9116VSG |
Z86C9116VEG | IXYS Corporation | Check for Price | Microcontroller, 8-Bit, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Z86C9116VSC vs Z86C9116VEG |
Z86C9116VSG | Zilog Inc | Check for Price | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44, Microcontroller | Z86C9116VSC vs Z86C9116VSG |
Z86C9116VEG | Zilog Inc | Check for Price | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44, Microcontroller | Z86C9116VSC vs Z86C9116VEG |
Z86C9116VSC Frequently Asked Questions (FAQ)
-
The Z86C9116VSC can operate at a maximum clock frequency of 12 MHz.
-
To configure the UART for asynchronous communication, set the UART mode to Mode 1 (asynchronous mode) by writing the appropriate value to the UART Mode Register (UMR). Additionally, set the baud rate, data bits, parity, and stop bits according to your requirements.
-
The Z86C9116VSC's I/O pins can be used as general-purpose I/O, but some pins have alternate functions such as UART, timer, and interrupt pins. The pin functions can be configured using the Pin Control Registers (PCR).
-
To implement interrupts on the Z86C9116VSC, enable the interrupt source by setting the appropriate bit in the Interrupt Enable Register (IER). Then, set the interrupt priority using the Interrupt Priority Register (IPR). Finally, write an interrupt service routine to handle the interrupt.
-
The power consumption of the Z86C9116VSC depends on the operating frequency, voltage, and other factors. According to the datasheet, the typical power consumption is around 30 mA at 5V and 12 MHz.