Part Details for Y162568R1000A0R by VPG Transducers
Results Overview of Y162568R1000A0R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y162568R1000A0R Information
Y162568R1000A0R by VPG Transducers is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for Y162568R1000A0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y162568R1000A0R-ND
|
DigiKey | RES SMD 68.1 OHM 0.05% 0.3W 1206 Min Qty: 2500 Lead time: 34 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$7.4875 | Buy Now |
DISTI #
Y162568R1000A0R
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 68.1Ohm 0.05% T/R - Custom Tape W/Leader (Alt: Y162568R1000A0R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$7.9722 / $13.8781 | Buy Now |
DISTI #
Y162568R1000A0R
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 68.1Ohm 0.05% T/R - Custom Tape W/Leader (Alt: Y162568R1000A0R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$7.9722 / $13.8781 | Buy Now |