Part Details for XTCE095FS1TD by Eaton Cutler-Hammer
Results Overview of XTCE095FS1TD by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XTCE095FS1TD Information
XTCE095FS1TD by Eaton Cutler-Hammer is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for XTCE095FS1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W2623
|
Newark | Cont 3P Fvnr 95A Fr F 24-27Vdc W/No-Nc S Rohs Compliant: Yes |Eaton Cutler Hammer XTCE095FS1TD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$699.0000 / $788.9300 | Buy Now |
DISTI #
71218369
|
RS | Contactor, 3 Pole, 95 Amp, Frame F, 1No-1Nc Aux, 24Vdc Coil Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 |
|
$682.7300 / $758.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$911.2900 / $949.2600 | Buy Now |