Filter Your Search
1 - 10 of 3,391,631 results
|
7L-26.000MCS-T
TXC Corporation
|
$0.8770 | Yes | Active | 26 MHz | 10 kΩ | CLIPPED SINE | TXC CORP | unknown | Sine | TXC CORPORATION | ||||||||||||||||||||||||||
![]() |
AST3TQ53-V-10.000MHZ-5-SW-T5
Abracon Corporation
|
$1.0000 | Yes | Active | 10 MHz | 0.05 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 13 ppm | 800 mV | 10 mA | 3.465 V | 3.135 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12,154 | YES | 5mm x 3.2mm x 2mm | ABRACON LLC | compliant | Sine | ABRACON | ||||||||
![]() |
ASVTX-12-A-16.369MHZ-I15-T
Abracon Corporation
|
$1.0000 | Yes | Yes | Obsolete | 16.369 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | 2.4 V | 400 mV | NO | 9.5 ppm | 800 mV | 2.5 mA | 3.15 V | 2.85 V | SURFACE MOUNT | 6 | LCC6,.08X.1,52/42 | YES | 2.5mm x 2mm x 0.8mm | ABRACON LLC | compliant | Sine | ABRACON | SMD, 6 PIN | ||||||||
|
7L-40.000MCS-T
TXC Corporation
|
$1.0093 | Yes | Active | 40 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | TR | 2.4 V | 400 mV | NO | 16 ppm | 800 mV | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.8mm | TXC CORP | unknown | Sine | TXC CORPORATION | |||||||||||
|
FT5HNBPK12.0-T1
Fox Electronics
|
$2.3211 | Yes | Transferred | 12 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | Fox | SMD, 4 PIN | ||||||||||
|
FT5HNBPK16.0-T1
Fox Electronics
|
$2.3844 | Yes | Transferred | 16 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | Fox | SMD, 4 PIN | ||||||||||
|
FT5HNBPK25.0-T1
Fox Electronics
|
$2.4182 | Yes | Transferred | 25 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | Fox | ||||||||||||
|
FT5HNBPK27.0-T1
Fox Electronics
|
$2.4760 | Yes | Transferred | 27 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | Fox | ||||||||||||
|
FT5HNBPK10.0-T1
Fox Electronics
|
$2.4903 | Yes | Transferred | 10 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | Fox | SMD, 4 PIN | ||||||||||
|
FT5HNBPK20.0-T1
Fox Electronics
|
$2.5348 | Yes | Transferred | 20 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | Fox | SMD, 4 PIN |