Part Details for XLH736001.000000I by Integrated Device Technology Inc
Results Overview of XLH736001.000000I by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XLH736001.000000I Information
XLH736001.000000I by Integrated Device Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for XLH736001.000000I
XLH736001.000000I CAD Models
XLH736001.000000I Part Data Attributes
|
XLH736001.000000I
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
XLH736001.000000I
Integrated Device Technology Inc
HCMOS Output Clock Oscillator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
XLH736001.000000I Frequently Asked Questions (FAQ)
-
A good PCB layout for the XLH736001.000000I involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure reliable operation over the full temperature range, it's essential to follow proper thermal design and management practices. This includes providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device.
-
The recommended input filtering components for the XLH736001.000000I include a 10uF capacitor in parallel with a 10nF capacitor, and a 10Ω resistor in series with the input. For output filtering, a 10uF capacitor in parallel with a 10nF capacitor is recommended.
-
To troubleshoot common issues like oscillation or instability, check the PCB layout for any signs of resonance or noise coupling. Ensure that the input and output traces are properly terminated, and that the device is properly decoupled. Also, verify that the input voltage is within the recommended range.
-
Operating the XLH736001.000000I beyond the recommended specifications can lead to reduced reliability, decreased performance, and potentially even device failure. It's essential to operate the device within the recommended specifications to ensure reliable operation and to avoid any potential damage to the device.