Part Details for XA6SLX25-3FTG256I by AMD Xilinx
Results Overview of XA6SLX25-3FTG256I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XA6SLX25-3FTG256I Information
XA6SLX25-3FTG256I by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for XA6SLX25-3FTG256I
XA6SLX25-3FTG256I CAD Models
XA6SLX25-3FTG256I Part Data Attributes
|
XA6SLX25-3FTG256I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XA6SLX25-3FTG256I
AMD Xilinx
Field Programmable Gate Array, 62.5MHz, 24051-Cell, PBGA256,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 62.5 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 186 | |
Number of Logic Cells | 24051 | |
Number of Outputs | 186 | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for XA6SLX25-3FTG256I
This table gives cross-reference parts and alternative options found for XA6SLX25-3FTG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XA6SLX25-3FTG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC6SLX25-2FTG256C | AMD Xilinx | $6.7091 | Field Programmable Gate Array, 1879 CLBs, 667MHz, 24051-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | XA6SLX25-3FTG256I vs XC6SLX25-2FTG256C |
XC6SLX25-2FTG256C | AMD | $71.8089 | Field Programmable Gate Array, 1879 CLBs, 667MHz, 24051-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | XA6SLX25-3FTG256I vs XC6SLX25-2FTG256C |
XC6SLX25-2FTG256I | AMD | $82.8964 | Field Programmable Gate Array, 1879 CLBs, 667MHz, 24051-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | XA6SLX25-3FTG256I vs XC6SLX25-2FTG256I |
XC6SLX25-2FTG256I | AMD Xilinx | $9.5750 | Field Programmable Gate Array, 1879 CLBs, 667MHz, 24051-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | XA6SLX25-3FTG256I vs XC6SLX25-2FTG256I |
XA6SLX25-3FT256I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 862MHz, 24051-Cell, CMOS, PBGA256, | XA6SLX25-3FTG256I vs XA6SLX25-3FT256I |
XC6SLX25-3FTG256I | AMD | Check for Price | Field Programmable Gate Array, 1879 CLBs, 862MHz, 24051-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | XA6SLX25-3FTG256I vs XC6SLX25-3FTG256I |
XC6SLX25-3FTG256C | AMD | Check for Price | Field Programmable Gate Array, 1879 CLBs, 862MHz, 24051-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | XA6SLX25-3FTG256I vs XC6SLX25-3FTG256C |
XC6SLX25-3FT256C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1879 CLBs, 862MHz, 24051-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | XA6SLX25-3FTG256I vs XC6SLX25-3FT256C |
XA6SLX25-3FTG256I | AMD | Check for Price | Field Programmable Gate Array, 62.5MHz, 24051-Cell, PBGA256, | XA6SLX25-3FTG256I vs XA6SLX25-3FTG256I |
XC6SLX25-2FT256C | AMD | Check for Price | Field Programmable Gate Array, 1879 CLBs, 667MHz, 24051-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | XA6SLX25-3FTG256I vs XC6SLX25-2FT256C |
XA6SLX25-3FTG256I Frequently Asked Questions (FAQ)
-
The maximum power consumption of the XA6SLX25-3FTG256I is approximately 12W, but this can vary depending on the specific use case and operating conditions.
-
The XA6SLX25-3FTG256I has a built-in DDR4 memory controller, and implementation requires using the Xilinx Vivado Design Suite to configure the memory interface and generate the necessary IP cores.
-
Yes, the XA6SLX25-3FTG256I has built-in transceivers that support high-speed serial interfaces like PCIe Gen3 and SATA III, and can be configured using the Xilinx Vivado Design Suite.
-
The XA6SLX25-3FTG256I has built-in security features like AES encryption and secure boot, which can be enabled and configured using the Xilinx Vivado Design Suite and the Xilinx Security Manager.
-
The maximum operating frequency of the XA6SLX25-3FTG256I is 500MHz, but this can vary depending on the specific use case and operating conditions.