Part Details for VX-5-1C23 by OMRON Electronic Components LLC
Results Overview of VX-5-1C23 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VX-5-1C23 Information
VX-5-1C23 by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for VX-5-1C23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C8380
|
Newark | Microswitch, Spdt, 5A, 250Vac, Microswitch Type:Miniature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:5A, Contact Voltage Dc Nom:-, Product Range:Vx Series Rohs Compliant: Yes |Omron Electronic Components VX-5-1C23 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $3.4700 | Buy Now |
DISTI #
SW993-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
30 In Stock |
|
$2.9596 / $4.1900 | Buy Now |
DISTI #
OMRVX-5-1C23
|
Heilind Electronics | MINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
$2.8113 / $3.9689 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 0.49N Screw Mount Quick Connect RoHS: Compliant |
100 In Stock |
|
$2.7300 / $4.4400 | Buy Now |
DISTI #
VX-5-1C23
|
TME | Microswitch SNAP ACTION, 5A/250VAC, without lever, SPDT, ON-(ON) Min Qty: 1 | 77 |
|
$1.5000 / $1.8600 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 0.49N Screw Mount Quick Connect RoHS: Compliant |
100 In Stock |
|
$2.7300 / $4.4400 | Buy Now |
Part Details for VX-5-1C23
VX-5-1C23 CAD Models
VX-5-1C23 Part Data Attributes
|
VX-5-1C23
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
VX-5-1C23
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |