Part Details for VT-827-EAH-206A-20M0000000 by Microchip Technology Inc
Results Overview of VT-827-EAH-206A-20M0000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VT-827-EAH-206A-20M0000000 Information
VT-827-EAH-206A-20M0000000 by Microchip Technology Inc is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA206AIDRG4 | Texas Instruments | 80V, Low- or High-side, High-Speed, Voltage Out Current Shunt Monitor with Window Comparator & Ref 14-SOIC -40 to 125 | |
INA206AIDR | Texas Instruments | 80V, Low-/High-side, High-Speed, Voltage Output CSA with Window Comparator 14-SOIC -40 to 125 | |
OPA2206ADGKT | Texas Instruments | OVP (±40V), low power, low noise, precision amplifier with e-trim™ and super beta input |
Price & Stock for VT-827-EAH-206A-20M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT-827-EAH-206A-20M0000000
|
Microchip Technology Inc | VT-827-EAH-206A-20M0000000, LDFN, Projected EOL: 2049-03-16 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now |